ex VAT

Tantalum Polymer Capacitors:

5,133 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354892RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.4883
250+
€1.0984
500+
€0.9299
1500+
€0.909
3000+
€0.861
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2354916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.3899
250+
€1.2189
500+
€1.0049
1000+
€0.9852
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.3038
250+
€1.1181
500+
€0.9606
1500+
€0.8745
3000+
€0.7946
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2491042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.8278
Min: 100 / Mult: 1
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2931545RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.7343
250+
€1.4268
500+
€1.4022
Min: 100 / Mult: 5
15µF
± 20%
10V
O
0.5ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.6mm
400mA
-55°C
105°C
TCN Series
-
2696684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€15.990
20+
€14.5755
Min: 10 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
2931545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2509
50+
€1.7343
250+
€1.4268
500+
€1.4022
Min: 5 / Mult: 5
15µF
± 20%
10V
O
0.5ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.6mm
400mA
-55°C
105°C
TCN Series
-
2992481RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.7196
250+
€0.6359
500+
€0.4883
1000+
€0.4539
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0209
50+
€0.7196
250+
€0.6359
500+
€0.4883
1000+
€0.4539
Min: 5 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2677059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.0012
200+
€2.9397
Min: 100 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
3357826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.8204
10+
€0.9902
50+
€0.9852
100+
€0.9114
Min: 1 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3266937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6113
50+
€0.9951
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9951
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3521891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6826
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3357826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.9114
Min: 100 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521891RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.6826
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3783135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.5621
10+
€1.0221
50+
€0.9274
100+
€0.7552
200+
€0.6679
Min: 1 / Mult: 1
100µF
± 20%
6.3V
C
0.1ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
1.3A
-55°C
105°C
TCJ Series
-
3782376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.1697
250+
€1.0344
500+
€0.8413
1000+
€0.738
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3783135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7552
200+
€0.6679
Min: 100 / Mult: 1
100µF
± 20%
6.3V
C
0.1ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
1.3A
-55°C
105°C
TCJ Series
-
3783127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.7491
50+
€0.5793
250+
€0.449
500+
€0.4244
1000+
€0.4071
Min: 5 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
3783127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.5793
250+
€0.449
500+
€0.4244
1000+
€0.4071
Min: 100 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
2576563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.5301
10+
€3.0012
50+
€2.7429
200+
€2.2632
400+
€2.091
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
3
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
1.5mm
1.2A
-55°C
105°C
TCN Series
-
4177287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.8672
200+
€0.8499
Min: 100 / Mult: 1
220µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
3.35A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4177291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.8266
200+
€0.8106
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
3.35A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4144885

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.3862
Min: 2000 / Mult: 2000
150µF
± 20%
6.3V
B
0.055ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
26-50 of 5133 items
of 206 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account