330µF Polymer Capacitors:

873 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.730
50+
€1.270
250+
€0.888
500+
€0.738
1500+
€0.672
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2354892
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.940
50+
€1.370
250+
€1.070
500+
€0.864
1500+
€0.712
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.790
50+
€1.080
250+
€0.988
500+
€0.728
1500+
€0.709
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.370
50+
€1.000
250+
€0.756
500+
€0.610
1000+
€0.598
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.070
10+
€2.280
20+
€2.230
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.270
250+
€0.888
500+
€0.738
1500+
€0.672
Min: 100 / Mult: 5
330µF
± 20%
2V
-
2354892RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.370
250+
€1.070
500+
€0.864
1500+
€0.712
3000+
€0.703
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
2354893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.080
250+
€0.988
500+
€0.728
1500+
€0.709
3000+
€0.657
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
2614067

RoHS

Date/Lot Code

Each
10+
€0.234
100+
€0.208
500+
€0.165
Min: 10 / Mult: 10
330µF
± 20%
4V
-
2614057

RoHS

Each
10+
€0.347
100+
€0.227
500+
€0.222
Min: 10 / Mult: 10
330µF
± 20%
2.5V
-
3782376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.000
250+
€0.756
500+
€0.610
1000+
€0.598
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B2
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.860
50+
€1.300
250+
€1.160
500+
€1.110
1000+
€1.060
Min: 5 / Mult: 5
330µF
± 20%
2V
-
4177291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.671
200+
€0.658
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
4177291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.300
10+
€0.910
50+
€0.791
100+
€0.671
200+
€0.658
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
3972798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D
3972798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.030
10+
€1.450
50+
€1.180
100+
€1.100
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
3350621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€2.230
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D
2354864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.260
50+
€0.698
Min: 5 / Mult: 5
330µF
± 20%
2V
B
2346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.490
250+
€1.330
500+
€1.270
1500+
€1.220
Min: 100 / Mult: 1
330µF
± 20%
2V
-
2346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.130
50+
€1.490
250+
€1.330
500+
€1.270
1500+
€1.220
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2354864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.698
Min: 100 / Mult: 5
330µF
± 20%
2V
B
1547028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.110
1000+
€1.060
Min: 500 / Mult: 5
330µF
± 20%
2V
-
2358317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.280
50+
€1.030
250+
€0.806
500+
€0.689
1500+
€0.672
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
-
2885832

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€19.090
10+
€16.010
60+
€13.240
120+
€11.450
300+
€11.220
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
2354946
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.160
50+
€1.200
250+
€1.010
500+
€0.972
1000+
€0.927
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D3L
1-25 of 873 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account