100µF Polymer Capacitors:

864 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.860
50+
€1.150
100+
€0.904
250+
€0.746
500+
€0.669
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2520819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.050
50+
€1.260
100+
€0.994
250+
€0.821
500+
€0.736
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
6.3V
-
2466573

RoHS

Date/Lot Code

Each
1+
€1.760
50+
€0.968
100+
€0.857
250+
€0.813
500+
€0.769
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2666615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.645
Min: 3000 / Mult: 3000
100µF
± 20%
10V
D2
2520810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.904
250+
€0.746
500+
€0.669
1000+
€0.606
Min: 100 / Mult: 1
100µF
± 20%
16V
-
2520819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.994
250+
€0.821
500+
€0.736
1000+
€0.667
Min: 100 / Mult: 1
100µF
± 20%
6.3V
-
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.400
10+
€1.250
50+
€1.010
100+
€0.861
200+
€0.808
Min: 1 / Mult: 1
100µF
± 20%
63V
-
2520394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.620
10+
€1.400
50+
€1.140
200+
€0.978
400+
€0.910
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
V
2913814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.510
500+
€0.476
Min: 100 / Mult: 1
100µF
± 20%
2.5V
B
2913814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.826
10+
€0.608
50+
€0.531
100+
€0.510
500+
€0.476
Min: 1 / Mult: 1
100µF
± 20%
2.5V
B
2520394RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.140
200+
€0.978
400+
€0.910
800+
€0.876
Min: 100 / Mult: 1
100µF
± 20%
16V
V
3783836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.861
200+
€0.808
Min: 100 / Mult: 1
100µF
± 20%
63V
-
3782346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.720
50+
€0.782
250+
€0.676
500+
€0.576
1500+
€0.538
Min: 5 / Mult: 5
100µF
± 20%
10V
D2
3782346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.782
250+
€0.676
500+
€0.576
1500+
€0.538
Min: 100 / Mult: 5
100µF
± 20%
10V
D2
1135233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.896
50+
€0.558
250+
€0.509
500+
€0.421
1000+
€0.393
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.912
50+
€0.677
250+
€0.654
500+
€0.467
1500+
€0.455
Min: 5 / Mult: 5
100µF
± 20%
6.3V
-
2354799

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.140
50+
€0.720
100+
€0.665
250+
€0.618
500+
€0.570
Min: 1 / Mult: 1
100µF
± 20%
25V
-
2455904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.868
50+
€0.448
250+
€0.417
500+
€0.388
1000+
€0.359
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
2479905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.723
50+
€0.694
100+
€0.665
500+
€0.568
1000+
€0.538
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
4V
T
2466658

RoHS

Date/Lot Code

Each
1+
€0.651
50+
€0.492
100+
€0.429
250+
€0.381
500+
€0.334
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2466623

RoHS

Date/Lot Code

Each
1+
€1.450
10+
€1.370
50+
€1.170
100+
€1.020
200+
€0.955
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
-
2614172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.600
50+
€0.571
100+
€0.542
500+
€0.441
1000+
€0.395
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
25V
-
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.654
50+
€0.595
100+
€0.536
500+
€0.400
1000+
€0.354
Min: 10 / Mult: 10
100µF
± 20%
4V
B
2614157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.374
50+
€0.355
100+
€0.336
500+
€0.269
Min: 10 / Mult: 10
100µF
± 20%
16V
-
2614094

RoHS

Date/Lot Code

Each
10+
€0.719
50+
€0.686
100+
€0.652
500+
€0.536
1000+
€0.499
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
35V
-
1-25 of 864 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account