ex VAT

Polymer Capacitors:

9,004 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging

Categories

Polymer Capacitors

(9,004)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3886106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.822
500+
€0.725
1000+
€0.666
Total:€82.20
Min: 100 / Mult: 1
560µF
± 20%
2.5V
-
3924465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.560
50+
€1.120
250+
€0.978
500+
€0.910
1500+
€0.802
Total:€7.80
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
2614142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.297
50+
€0.282
100+
€0.266
500+
€0.195
1000+
€0.183
More Pricing...
Total:€2.97
Min: 10 / Mult: 10
330µF
± 20%
6.3V
-
2614010

RoHS

Each
10+
€0.300
100+
€0.268
500+
€0.213
Total:€3.00
Min: 10 / Mult: 10
1200µF
± 20%
6.3V
-
2614167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€0.758
50+
€0.618
400+
€0.477
800+
€0.437
More Pricing...
Total:€1.50
Min: 1 / Mult: 1
820µF
± 20%
16V
-
2614135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.485
50+
€0.430
400+
€0.375
800+
€0.320
1200+
€0.314
More Pricing...
Total:€4.85
Min: 10 / Mult: 10
1500µF
± 20%
4V
-
2836998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€2.950
100+
€2.320
500+
€1.870
Total:€29.50
Min: 10 / Mult: 10
33µF
± 20%
63V
-
2992470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.880
10+
€7.640
50+
€6.320
100+
€6.080
200+
€5.830
Total:€9.88
Min: 1 / Mult: 1
33µF
± 20%
35V
E
2614093

RoHS

Each
10+
€0.360
50+
€0.342
100+
€0.323
500+
€0.238
1000+
€0.219
More Pricing...
Total:€3.60
Min: 10 / Mult: 10
33µF
± 20%
35V
-
2614066

RoHS

Each
10+
€0.162
100+
€0.143
500+
€0.112
Total:€1.62
Min: 10 / Mult: 10
270µF
± 20%
4V
-
2491857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
50+
€0.604
100+
€0.570
250+
€0.554
500+
€0.539
More Pricing...
Total:€1.28
Min: 1 / Mult: 1
47µF
± 20%
20V
-
2614133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.573
50+
€0.515
100+
€0.456
Total:€5.73
Min: 10 / Mult: 10
1000µF
± 20%
4V
-
2354942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.640
250+
€1.350
500+
€1.310
1000+
€1.210
Total:€164.00
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
2466642

RoHS

Each
1+
€0.383
50+
€0.306
100+
€0.267
250+
€0.237
500+
€0.207
Total:€0.38
Min: 1 / Mult: 1
33µF
± 20%
10V
-
2708800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.686
50+
€0.542
250+
€0.469
500+
€0.434
1000+
€0.425
Total:€3.43
Min: 5 / Mult: 5
6.8µF
± 20%
35V
B
2836998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.320
500+
€1.870
Total:€232.00
Min: 100 / Mult: 10
33µF
± 20%
63V
-
3782362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.590
50+
€1.350
250+
€1.120
500+
€0.938
1500+
€0.866
Total:€7.95
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
3782371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.490
50+
€1.260
250+
€1.050
500+
€0.879
1500+
€0.811
Total:€7.45
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
2614002

RoHS

Each
10+
€0.182
100+
€0.162
500+
€0.126
Total:€1.82
Min: 10 / Mult: 10
270µF
± 20%
6.3V
-
2837002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€5.030
100+
€3.990
500+
€3.250
2500+
€2.970
5400+
€2.910
More Pricing...
Total:€50.30
Min: 10 / Mult: 10
47µF
± 20%
80V
-
2992470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.640
50+
€6.320
100+
€6.080
200+
€5.830
Total:€76.40
Min: 10 / Mult: 1
33µF
± 20%
35V
E
2886961

RoHS

Each
1+
€1.840
10+
€1.460
50+
€1.250
100+
€1.040
600+
€0.878
Total:€1.84
Min: 1 / Mult: 1
150µF
± 20%
35V
-
3782374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.330
250+
€1.250
500+
€1.000
1000+
€0.884
Total:€133.00
Min: 100 / Mult: 5
470µF
± 20%
6.3V
D4
3584388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.780
10+
€1.540
Total:€1.78
Min: 1 / Mult: 1
330µF
± 20%
25V
-
3584388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.540
Total:€154.00
Min: 100 / Mult: 1
330µF
± 20%
25V
-
26-50 of 9004 items
of 361 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account