ex VAT

Aluminium Polymer Capacitors:

30 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614063

RoHS

Each
10+
€0.367
100+
€0.332
Min: 10 / Mult: 10
1000µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A758 Series
2466536

RoHS

Date/Lot Code

Each
1+
€0.950
10+
€0.948
50+
€0.809
200+
€0.705
400+
€0.626
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2466524

RoHS

Date/Lot Code

Each
1+
€0.785
10+
€0.729
50+
€0.673
200+
€0.587
400+
€0.522
More Pricing...
Min: 1 / Mult: 1
220µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2614064

RoHS

Date/Lot Code

Each
10+
€0.414
50+
€0.371
100+
€0.327
500+
€0.227
1000+
€0.210
Min: 10 / Mult: 10
1200µF
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A758 Series
2841885

RoHS

Each
10+
€1.450
100+
€1.330
500+
€1.120
1000+
€1.020
2500+
€1.010
More Pricing...
Min: 10 / Mult: 10
100µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12.5mm
-55°C
105°C
FPCAP RNS Series
2614018

RoHS

Each
10+
€0.389
50+
€0.348
300+
€0.306
600+
€0.279
1200+
€0.262
More Pricing...
Min: 10 / Mult: 10
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
10mm
12mm
-55°C
105°C
A750 Series
3605825

RoHS

Date/Lot Code

Each
1+
€1.940
10+
€1.080
50+
€1.050
100+
€1.020
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
150µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
5mm
9mm
-55°C
105°C
OS-CON SEPG Series
2466533

RoHS

Date/Lot Code

Each
1+
€0.705
10+
€0.700
50+
€0.597
200+
€0.520
400+
€0.463
More Pricing...
Min: 1 / Mult: 1
47µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2466534

RoHS

Date/Lot Code

Each
1+
€0.793
10+
€0.786
50+
€0.671
200+
€0.585
400+
€0.519
More Pricing...
Min: 1 / Mult: 1
68µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2614027

RoHS

Each
10+
€0.317
100+
€0.245
500+
€0.199
1000+
€0.184
2500+
€0.170
More Pricing...
Min: 10 / Mult: 10
100µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A750 Series
2614039

RoHS

Each
10+
€0.503
50+
€0.449
300+
€0.394
600+
€0.339
1200+
€0.314
More Pricing...
Min: 10 / Mult: 10
1000µF
6.3V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
12mm
-55°C
105°C
A755 Series
4257158

RoHS

Date/Lot Code

Each
1+
€0.862
10+
€0.852
50+
€0.727
200+
€0.633
400+
€0.562
More Pricing...
Min: 1 / Mult: 1
330µF
16V
-
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
4575066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.913
10+
€0.630
50+
€0.577
100+
€0.536
200+
€0.486
More Pricing...
Min: 1 / Mult: 1
680µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
8mm
12mm
-55°C
125°C
APB Series
4575086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.911
50+
€0.775
100+
€0.703
200+
€0.672
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
10mm
12.5mm
-55°C
125°C
APB Series
4575068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
10+
€0.817
50+
€0.695
100+
€0.663
200+
€0.631
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
10mm
10.5mm
-55°C
125°C
APB Series
4575073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.913
10+
€0.630
50+
€0.577
100+
€0.536
200+
€0.486
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
8mm
12mm
-55°C
125°C
APB Series
4374878

RoHS

Date/Lot Code

Each
300+
€0.384
900+
€0.290
Min: 300 / Mult: 300
1200µF
2.5V
-
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A758 Series
4367382

RoHS

Date/Lot Code

Each
500+
€0.402
1500+
€0.377
Min: 500 / Mult: 500
680µF
6.3V
-
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
12mm
-55°C
105°C
A755 Series
4367378

RoHS

Date/Lot Code

Each
300+
€0.332
900+
€0.298
Min: 300 / Mult: 300
1000µF
6.3V
-
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
12mm
-55°C
105°C
A755 Series
2466532

RoHS

Date/Lot Code

Each
1+
€0.642
10+
€0.596
50+
€0.550
200+
€0.479
400+
€0.426
More Pricing...
Min: 1 / Mult: 1
39µF
25V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2466523

RoHS

Date/Lot Code

Each
1+
€0.742
10+
€0.739
50+
€0.629
200+
€0.548
400+
€0.487
More Pricing...
Min: 1 / Mult: 1
180µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
2614038

RoHS

Date/Lot Code

Each
10+
€0.467
50+
€0.428
100+
€0.397
500+
€0.360
1000+
€0.328
More Pricing...
Min: 10 / Mult: 10
680µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
12mm
-55°C
105°C
A755 Series
2466535

RoHS

Date/Lot Code

Each
1+
€0.845
10+
€0.840
50+
€0.717
200+
€0.625
400+
€0.555
More Pricing...
Min: 1 / Mult: 1
82µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
8mm
8mm
-55°C
105°C
WCAP-PTG5 Series
3919570

RoHS

Each
1+
€1.130
10+
€0.567
25+
€0.528
50+
€0.491
100+
€0.453
More Pricing...
Min: 1 / Mult: 1
470µF
35V
Radial Can
-
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
14mm
-55°C
105°C
A750 Series
4080079

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
€0.810
Min: 2400 / Mult: 2400
470µF
25V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.5A
10mm
12.5mm
-55°C
105°C
APA Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account