ex VAT

Aluminium Polymer Capacitors:

32 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354815

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€1.400
50+
€1.270
100+
€1.140
200+
€1.120
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2614168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€0.977
50+
€0.850
400+
€0.722
800+
€0.658
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
3227799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
10+
€1.160
50+
€1.120
100+
€1.070
200+
€0.981
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPF Series
2759092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.410
50+
€1.230
100+
€1.210
200+
€1.190
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
2354815RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
200+
€1.120
Min: 100 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2759092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
200+
€1.190
Min: 100 / Mult: 1
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
2614168RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.850
400+
€0.722
800+
€0.658
1200+
€0.649
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
3227799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
200+
€0.981
500+
€0.891
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPF Series
4630220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€0.886
50+
€0.809
100+
€0.723
200+
€0.632
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.014ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
7.7mm
-55°C
105°C
NPCAP PXE Series
2520806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.500
10+
€2.610
50+
€2.050
100+
€1.950
200+
€1.840
More Pricing...
Min: 1 / Mult: 1
1000µF
4V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
3017691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.550
Min: 500 / Mult: 500
100µF
8V
2917 [7343 Metric]
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.3A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
3584411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.180
10+
€2.110
50+
€1.900
100+
€1.680
200+
€1.630
More Pricing...
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
3584411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
200+
€1.630
400+
€1.590
Min: 100 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
3299929

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€1.160
Min: 400 / Mult: 400
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
2614124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.388
50+
€0.355
100+
€0.330
500+
€0.299
1000+
€0.273
More Pricing...
Min: 10 / Mult: 10
680µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
6.3mm
6.6mm
6.6mm
9.7mm
-55°C
105°C
A765 Series
3017700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.310
Min: 500 / Mult: 500
150µF
6.3V
2917 [7343 Metric]
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.3A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2759080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
10+
€1.610
50+
€1.510
100+
€1.410
200+
€1.380
More Pricing...
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
2614124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.330
500+
€0.299
1000+
€0.273
2000+
€0.253
Min: 100 / Mult: 10
680µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
6.3mm
6.6mm
6.6mm
9.7mm
-55°C
105°C
A765 Series
2520806RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.950
200+
€1.840
500+
€1.650
Min: 100 / Mult: 1
1000µF
4V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2759080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.410
200+
€1.380
400+
€1.340
Min: 100 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
3017718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.560
Min: 500 / Mult: 500
270µF
2V
2917 [7343 Metric]
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.3A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
3017695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.960
Min: 500 / Mult: 500
100µF
12.5V
2917 [7343 Metric]
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.3A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2629561

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€0.969
Min: 400 / Mult: 400
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
3227798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.280
10+
€1.520
50+
€1.410
100+
€1.270
200+
€1.230
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.016ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
125°C
OS-CON SVF Series
3227798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.270
200+
€1.230
500+
€1.080
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.016ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
125°C
OS-CON SVF Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account