ex VAT

Aluminium Polymer Capacitors:

124 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354799

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
50+
€0.652
100+
€0.642
250+
€0.597
500+
€0.552
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
50+
€0.582
100+
€0.577
250+
€0.562
500+
€0.547
Min: 1 / Mult: 1
120µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
50+
€0.770
100+
€0.624
250+
€0.604
500+
€0.583
Min: 1 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354799RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.642
250+
€0.597
500+
€0.552
Min: 100 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.971
50+
€0.786
250+
€0.702
500+
€0.611
1500+
€0.532
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2806040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.925
50+
€0.749
250+
€0.669
500+
€0.582
1500+
€0.542
More Pricing...
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2917957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.866
50+
€0.701
250+
€0.627
500+
€0.545
1500+
€0.508
More Pricing...
Min: 5 / Mult: 5
10µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
3584395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.800
50+
€1.420
100+
€1.100
250+
€1.030
500+
€0.954
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
2806040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.749
250+
€0.669
500+
€0.582
1500+
€0.542
3500+
€0.476
Min: 100 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2806063

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.571
Min: 1000 / Mult: 1000
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2808011

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.918
50+
€0.743
250+
€0.664
500+
€0.578
1500+
€0.503
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
3296032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.933
50+
€0.602
250+
€0.595
500+
€0.588
1500+
€0.512
More Pricing...
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
2806037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.507
250+
€0.478
500+
€0.464
1500+
€0.445
3500+
€0.440
Min: 100 / Mult: 5
47µF
20V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
2614123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.343
100+
€0.283
500+
€0.238
1000+
€0.200
2000+
€0.185
More Pricing...
Min: 10 / Mult: 10
560µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
8mm
-55°C
105°C
A765 Series
2354795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.624
250+
€0.604
500+
€0.583
Min: 100 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2806038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.786
250+
€0.702
500+
€0.611
1500+
€0.532
Min: 100 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2917963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.943
50+
€0.763
250+
€0.682
500+
€0.594
1500+
€0.517
More Pricing...
Min: 5 / Mult: 5
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3296034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.641
250+
€0.573
500+
€0.499
1500+
€0.465
3500+
€0.408
Min: 100 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3296032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.602
250+
€0.595
500+
€0.588
1500+
€0.512
3500+
€0.481
Min: 100 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
3296034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.792
50+
€0.641
250+
€0.573
500+
€0.499
1500+
€0.465
More Pricing...
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3345916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.830
10+
€1.520
50+
€1.460
100+
€1.400
Min: 1 / Mult: 1
47µF
12.5V
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2614123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.283
500+
€0.238
1000+
€0.200
2000+
€0.185
4000+
€0.181
Min: 100 / Mult: 10
560µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
8mm
-55°C
105°C
A765 Series
2985605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.280
50+
€1.770
250+
€1.410
500+
€1.260
1500+
€1.140
More Pricing...
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
WCAP-PHET Series
2354660

RoHS

Each
1+
€1.450
5+
€1.220
10+
€0.727
25+
€0.679
50+
€0.627
More Pricing...
Min: 1 / Mult: 1
68µF
32V
-
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.2A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPF Series
2354650

RoHS

Date/Lot Code

Each
1+
€1.080
10+
€0.554
50+
€0.478
100+
€0.451
200+
€0.445
More Pricing...
Min: 1 / Mult: 1
120µF
20V
-
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.2A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account