ex VAT

Aluminium Polymer Capacitors:

37 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.040
50+
€1.480
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.390
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.920
50+
€1.390
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.140
250+
€0.986
500+
€0.918
1500+
€0.810
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.110
50+
€1.520
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.570
50+
€1.140
250+
€0.986
500+
€0.918
1500+
€0.810
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.480
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.520
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
3972518RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.340
250+
€1.170
500+
€1.090
1500+
€0.954
3500+
€0.935
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.440
250+
€1.250
500+
€1.170
1500+
€1.030
3500+
€1.010
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.850
50+
€1.340
250+
€1.170
500+
€1.090
1500+
€0.954
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.990
50+
€1.440
250+
€1.250
500+
€1.170
1500+
€1.030
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
4292825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.860
250+
€1.510
500+
€1.420
1500+
€1.320
3500+
€1.270
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.380
50+
€1.720
250+
€1.390
500+
€1.310
1500+
€1.220
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.600
50+
€1.880
250+
€1.530
500+
€1.450
1500+
€1.340
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.570
50+
€1.860
250+
€1.510
500+
€1.420
1500+
€1.320
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.880
250+
€1.530
500+
€1.450
1500+
€1.340
3000+
€1.310
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.720
250+
€1.390
500+
€1.310
1500+
€1.220
3500+
€1.200
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
2358285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€0.998
250+
€0.776
500+
€0.723
1500+
€0.676
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
2358289

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.050
250+
€0.815
500+
€0.714
1500+
€0.677
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
2358290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.050
250+
€0.815
500+
€0.759
1500+
€0.710
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
3000µohm
0
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
2358287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.939
250+
€0.815
500+
€0.759
1500+
€0.710
3500+
€0.646
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
0
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
2358289RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.050
250+
€0.815
500+
€0.714
1500+
€0.677
3500+
€0.646
Min: 100 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
2985599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.310
50+
€1.930
250+
€1.700
500+
€1.620
1500+
€1.540
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
2358287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.050
50+
€0.939
250+
€0.815
500+
€0.759
1500+
€0.710
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
0
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account