ex VAT

Aluminium Polymer Capacitors:

40 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2837002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€4.440
100+
€3.530
500+
€2.870
Min: 10 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2837002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.530
500+
€2.870
Min: 100 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2837013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€2.340
100+
€1.610
500+
€1.290
Min: 10 / Mult: 10
22µF
50V
Radial Can - SMD
0.055ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
2837013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
500+
€1.290
Min: 100 / Mult: 10
22µF
50V
Radial Can - SMD
0.055ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
4061754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€2.350
50+
€2.220
100+
€1.840
200+
€1.800
Min: 1 / Mult: 1
10µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4061754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.840
200+
€1.800
Min: 100 / Mult: 1
10µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2466552

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€2.650
50+
€2.360
200+
€2.060
400+
€1.830
More Pricing...
Min: 1 / Mult: 1
22µF
50V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.8A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
3973436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.394
400+
€0.326
800+
€0.288
1200+
€0.282
2000+
€0.276
Min: 100 / Mult: 10
56µF
63V
Radial Can - SMD
0.031ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
1.8A
8mm
8.3mm
8.3mm
12.2mm
-55°C
125°C
A770 Series
4071206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.454
400+
€0.370
800+
€0.363
1200+
€0.355
2000+
€0.348
Min: 100 / Mult: 10
47µF
63V
Radial Can - SMD
0.031ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
4061753RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.870
200+
€1.830
Min: 100 / Mult: 1
22µF
50V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
3973436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.462
50+
€0.394
400+
€0.326
800+
€0.288
1200+
€0.282
More Pricing...
Min: 10 / Mult: 10
56µF
63V
Radial Can - SMD
0.031ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
1.8A
8mm
8.3mm
8.3mm
12.2mm
-55°C
125°C
A770 Series
4061753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.480
10+
€2.410
50+
€2.340
100+
€1.870
200+
€1.830
Min: 1 / Mult: 1
22µF
50V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4071206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.538
50+
€0.454
400+
€0.370
800+
€0.363
1200+
€0.355
More Pricing...
Min: 10 / Mult: 10
47µF
63V
Radial Can - SMD
0.031ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2836997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€2.650
100+
€2.080
500+
€1.670
2500+
€1.390
5400+
€1.380
More Pricing...
Min: 10 / Mult: 10
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
2837000RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.380
500+
€1.920
2500+
€1.590
5400+
€1.570
10800+
€1.550
Min: 100 / Mult: 10
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
3017742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€0.581
Min: 1500 / Mult: 1500
22µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
2837000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€3.030
100+
€2.380
500+
€1.920
2500+
€1.590
5400+
€1.570
More Pricing...
Min: 10 / Mult: 10
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
2836997RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.080
500+
€1.670
2500+
€1.390
5400+
€1.380
10800+
€1.360
Min: 100 / Mult: 10
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
4061756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.720
10+
€2.530
50+
€2.330
100+
€2.000
200+
€1.720
More Pricing...
Min: 1 / Mult: 1
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4071209RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.432
400+
€0.358
800+
€0.318
1200+
€0.312
2000+
€0.305
Min: 100 / Mult: 10
56µF
63V
Radial Can - SMD
0.031ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
4080094

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
€0.519
Min: 800 / Mult: 800
68µF
35V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
6.3mm
-
-
9.3mm
-55°C
105°C
APD Series
4061724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.130
200+
€1.020
500+
€0.909
Min: 100 / Mult: 1
39µF
35V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4071224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.582
50+
€0.501
400+
€0.419
800+
€0.411
1200+
€0.402
More Pricing...
Min: 10 / Mult: 10
56µF
80V
Radial Can - SMD
0.034ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
4080322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.228
Min: 1000 / Mult: 1000
56µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
6.3mm
-
-
6mm
-55°C
105°C
APZ Series
4071221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.476
400+
€0.389
800+
€0.381
1200+
€0.373
2000+
€0.366
Min: 100 / Mult: 10
47µF
80V
Radial Can - SMD
0.034ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account