ex VAT

Aluminium Polymer Capacitors:

47 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.348
50+
€0.343
100+
€0.337
500+
€0.270
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.453
50+
€0.420
100+
€0.386
500+
€0.328
1000+
€0.303
More Pricing...
Min: 10 / Mult: 10
150µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.53A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.311
500+
€0.248
Min: 100 / Mult: 10
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
2614142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.328
50+
€0.311
100+
€0.294
500+
€0.263
1000+
€0.246
More Pricing...
Min: 10 / Mult: 10
330µF
6.3V
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.57A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.341
50+
€0.326
100+
€0.311
500+
€0.248
Min: 10 / Mult: 10
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
2614123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.343
100+
€0.283
500+
€0.238
1000+
€0.200
2000+
€0.185
More Pricing...
Min: 10 / Mult: 10
560µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
8mm
-55°C
105°C
A765 Series
2614151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.263
100+
€0.235
500+
€0.186
1000+
€0.182
2000+
€0.179
More Pricing...
Min: 10 / Mult: 10
150µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.32A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.386
500+
€0.328
1000+
€0.303
2000+
€0.292
Min: 100 / Mult: 1
150µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.53A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.337
500+
€0.270
Min: 100 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.294
500+
€0.263
1000+
€0.246
2000+
€0.232
Min: 100 / Mult: 10
330µF
6.3V
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.57A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.283
500+
€0.238
1000+
€0.200
2000+
€0.185
4000+
€0.181
Min: 100 / Mult: 10
560µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
8mm
-55°C
105°C
A765 Series
2614139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.310
100+
€0.277
500+
€0.220
1000+
€0.196
2000+
€0.174
More Pricing...
Min: 10 / Mult: 10
180µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614151RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
500+
€0.186
1000+
€0.182
2000+
€0.179
4000+
€0.175
Min: 100 / Mult: 10
150µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.32A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.277
500+
€0.220
1000+
€0.196
2000+
€0.174
4000+
€0.171
Min: 100 / Mult: 1
180µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
3973690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.201
500+
€0.158
1000+
€0.144
2000+
€0.126
4000+
€0.123
Min: 100 / Mult: 10
68µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.227
100+
€0.201
500+
€0.158
1000+
€0.144
2000+
€0.126
More Pricing...
Min: 10 / Mult: 10
68µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.162
500+
€0.126
Min: 100 / Mult: 10
68µF
10V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.182
100+
€0.162
500+
€0.126
Min: 10 / Mult: 10
68µF
10V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
2614121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.197
Min: 1000 / Mult: 1000
390µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+
€0.203
Min: 20000 / Mult: 20000
10µF
35V
Radial Can - SMD
0.085ohm
2000 hours @ 105C
20%
Surface Mount
SMD
800mA
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.438
50+
€0.376
100+
€0.314
500+
€0.258
1000+
€0.211
More Pricing...
Min: 10 / Mult: 10
470µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.310
100+
€0.277
500+
€0.220
1000+
€0.172
2000+
€0.169
More Pricing...
Min: 10 / Mult: 10
150µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
3299785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.244
Min: 1000 / Mult: 1000
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
2614141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.315
100+
€0.260
500+
€0.219
1000+
€0.200
2000+
€0.185
More Pricing...
Min: 10 / Mult: 10
270µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2614124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.388
50+
€0.355
100+
€0.330
500+
€0.299
1000+
€0.273
More Pricing...
Min: 10 / Mult: 10
680µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
6.3mm
6.6mm
6.6mm
9.7mm
-55°C
105°C
A765 Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account