ex VAT

Aluminium Polymer Capacitors:

55 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.370
50+
€5.860
100+
€4.830
200+
€4.730
Min: 10 / Mult: 1
270µF
35V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.510
10+
€7.370
50+
€5.860
100+
€4.830
200+
€4.730
Min: 1 / Mult: 1
270µF
35V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
2466623

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€1.410
50+
€1.300
100+
€1.130
200+
€0.959
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
3523803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.320
10+
€1.640
50+
€1.370
400+
€1.090
800+
€0.986
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.290
10+
€1.250
50+
€1.050
400+
€0.840
800+
€0.796
More Pricing...
Min: 1 / Mult: 1
82µF
63V
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.150
50+
€1.130
400+
€0.765
800+
€0.736
More Pricing...
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.15A
10mm
12.4mm
-55°C
125°C
A768 Series
2466626

RoHS

Date/Lot Code

Each
1+
€2.150
10+
€1.990
50+
€1.830
100+
€1.600
200+
€1.360
More Pricing...
Min: 1 / Mult: 1
220µF
25V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
2466610

RoHS

Date/Lot Code

Each
1+
€1.910
10+
€1.770
50+
€1.630
100+
€1.420
200+
€1.200
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
3523799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.330
10+
€1.270
50+
€1.100
400+
€0.934
800+
€0.868
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
12.4mm
-55°C
125°C
A768 Series
3523800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.280
10+
€1.240
50+
€1.110
400+
€0.977
800+
€0.851
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
3523805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.130
400+
€0.996
800+
€0.868
1200+
€0.851
Min: 100 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523800RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.110
400+
€0.977
800+
€0.851
1200+
€0.834
Min: 100 / Mult: 1
470µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
2466611

RoHS

Date/Lot Code

Each
1+
€2.130
10+
€1.980
50+
€1.820
100+
€1.590
200+
€1.410
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
2466616

RoHS

Date/Lot Code

Each
1+
€1.490
10+
€1.380
50+
€1.270
100+
€1.110
200+
€0.943
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.1A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
3523803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.370
400+
€1.090
800+
€0.986
1200+
€0.966
Min: 100 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.130
400+
€0.765
800+
€0.736
1200+
€0.706
Min: 100 / Mult: 1
120µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.15A
10mm
12.4mm
-55°C
125°C
A768 Series
3523805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€1.270
50+
€1.130
400+
€0.996
800+
€0.868
More Pricing...
Min: 1 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.050
400+
€0.840
800+
€0.796
1200+
€0.788
Min: 100 / Mult: 1
82µF
63V
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
10mm
12.4mm
-55°C
125°C
A768 Series
3523801RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
400+
€0.967
800+
€0.846
1200+
€0.829
Min: 100 / Mult: 1
560µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
3523799RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
400+
€0.934
800+
€0.868
1200+
€0.851
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
12.4mm
-55°C
125°C
A768 Series
3523801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
10+
€1.240
50+
€1.100
400+
€0.967
800+
€0.846
More Pricing...
Min: 1 / Mult: 1
560µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
12.4mm
-55°C
125°C
A768 Series
4061741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.500
10+
€6.950
50+
€6.400
100+
€5.520
200+
€4.750
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.590
10+
€3.340
50+
€3.090
100+
€2.600
200+
€2.550
Min: 1 / Mult: 1
33µF
63V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.320
10+
€3.080
50+
€2.840
100+
€2.450
200+
€2.110
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.450
200+
€2.110
400+
€1.760
Min: 100 / Mult: 1
100µF
35V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account