ex VAT

Aluminium Polymer Capacitors:

40 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.110
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.620
50+
€1.160
Min: 5 / Mult: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.730
50+
€1.250
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.420
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.530
50+
€1.110
Min: 5 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.550
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.230
Min: 100 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
Min: 100 / Mult: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.710
50+
€1.230
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.140
50+
€1.550
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.250
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.110
Min: 100 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.450
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.010
50+
€1.450
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.960
50+
€1.420
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.800
50+
€1.300
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.530
50+
€1.110
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.960
50+
€1.420
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.300
Min: 100 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.420
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.860
250+
€1.510
500+
€1.420
1500+
€1.320
3500+
€1.270
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.150
50+
€1.560
Min: 5 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.540
Min: 100 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.570
50+
€1.860
250+
€1.510
500+
€1.420
1500+
€1.320
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.880
250+
€1.530
500+
€1.450
1500+
€1.340
3000+
€1.310
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account