ex VAT

Aluminium Polymer Capacitors:

58 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354799

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
50+
€0.652
100+
€0.642
250+
€0.597
500+
€0.552
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354601

RoHS

Date/Lot Code

Each
1+
€0.845
10+
€0.457
50+
€0.403
100+
€0.395
200+
€0.372
More Pricing...
Min: 1 / Mult: 1
100µF
16V
-
-
Radial Leaded
0.024ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
2.49A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPC Series
2614172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.602
50+
€0.573
100+
€0.544
500+
€0.444
1000+
€0.396
More Pricing...
Min: 10 / Mult: 10
100µF
25V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2354734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.814
50+
€0.464
100+
€0.451
250+
€0.437
500+
€0.422
Min: 1 / Mult: 1
100µF
16V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354799RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.642
250+
€0.597
500+
€0.552
Min: 100 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
3523807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.150
50+
€1.130
400+
€0.765
800+
€0.736
More Pricing...
Min: 1 / Mult: 1
120µF
50V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2354694

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.800
10+
€0.895
50+
€0.815
100+
€0.734
200+
€0.719
Min: 1 / Mult: 1
100µF
20V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
3.32A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
3584395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.800
50+
€1.420
100+
€1.100
250+
€1.030
500+
€0.954
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
2354575

RoHS

Each
1+
€0.928
5+
€0.782
10+
€0.757
25+
€0.731
50+
€0.675
More Pricing...
Min: 1 / Mult: 1
100µF
20V
-
-
-
0.024ohm
3000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
3.32A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEP Series
3523782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.490
50+
€0.429
400+
€0.367
800+
€0.309
1200+
€0.303
More Pricing...
Min: 10 / Mult: 10
180µF
35V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.592
50+
€0.489
400+
€0.386
800+
€0.378
1200+
€0.371
More Pricing...
Min: 10 / Mult: 10
220µF
35V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2614172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.544
500+
€0.444
1000+
€0.396
2000+
€0.388
Min: 100 / Mult: 10
100µF
25V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
-
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2759066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
50+
€0.728
100+
€0.722
250+
€0.683
500+
€0.643
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
3584364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
50+
€0.832
100+
€0.779
250+
€0.740
500+
€0.701
More Pricing...
Min: 1 / Mult: 1
100µF
16V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
780mA
6.3mm
-
-
6.4mm
-55°C
125°C
OS-CON SVT Series
3584370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.860
50+
€1.320
100+
€1.090
250+
€1.020
500+
€0.959
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVT Series
3266925RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.542
250+
€0.505
500+
€0.467
1000+
€0.403
Min: 100 / Mult: 1
100µF
16V
-
-
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
2.49A
6.3mm
-
-
6.4mm
-55°C
105°C
OS-CON SVPT Series
2759081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
50+
€0.881
100+
€0.824
250+
€0.769
500+
€0.714
More Pricing...
Min: 1 / Mult: 1
120µF
25V
-
-
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
2759066RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.722
250+
€0.683
500+
€0.643
1000+
€0.591
Min: 100 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
2629558

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.371
Min: 1000 / Mult: 1000
100µF
16V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
3266925

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.958
50+
€0.582
100+
€0.542
250+
€0.505
500+
€0.467
More Pricing...
Min: 1 / Mult: 1
100µF
16V
-
-
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
2.49A
6.3mm
-
-
6.4mm
-55°C
105°C
OS-CON SVPT Series
2354734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.451
250+
€0.437
500+
€0.422
Min: 100 / Mult: 1
100µF
16V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354694RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.734
200+
€0.719
Min: 100 / Mult: 1
100µF
20V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
3.32A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
2759081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.824
250+
€0.769
500+
€0.714
1000+
€0.625
Min: 100 / Mult: 1
120µF
25V
-
-
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
3523807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.130
400+
€0.765
800+
€0.736
1200+
€0.706
Min: 100 / Mult: 1
120µF
50V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523782RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.429
400+
€0.367
800+
€0.309
1200+
€0.303
2000+
€0.297
Min: 100 / Mult: 1
180µF
35V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
-
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account