ex VAT

Aluminium Polymer Capacitors:

42 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354625

RoHS

Each
1+
€0.616
10+
€0.476
50+
€0.463
100+
€0.460
200+
€0.434
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354611

RoHS

Each
1+
€1.550
5+
€1.340
10+
€1.120
25+
€1.110
50+
€1.090
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2354644

RoHS

Each
1+
€1.730
5+
€1.440
10+
€1.150
25+
€1.070
50+
€1.010
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.64A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2358332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.210
50+
€0.977
250+
€0.760
500+
€0.706
1500+
€0.662
More Pricing...
Min: 5 / Mult: 5
120µF
6.3V
-
-
2917 [7343 Metric]
0.007ohm
0
± 20%
-
Surface Mount
L-Lead
-
-
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2466589

RoHS

Each
1+
€2.020
10+
€1.880
50+
€1.740
100+
€1.510
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.64A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
2354630

RoHS

Each
1+
€1.640
10+
€0.891
50+
€0.780
100+
€0.775
200+
€0.774
More Pricing...
Min: 1 / Mult: 1
560µF
4V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354643

RoHS

Each
1+
€0.766
5+
€0.646
10+
€0.526
25+
€0.491
50+
€0.463
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.977
250+
€0.760
500+
€0.706
1500+
€0.662
3500+
€0.622
Min: 100 / Mult: 5
120µF
6.3V
-
-
2917 [7343 Metric]
0.007ohm
0
± 20%
-
Surface Mount
L-Lead
-
-
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
4630214

RoHS

Date/Lot Code

Each
1+
€0.776
50+
€0.594
100+
€0.430
250+
€0.392
500+
€0.354
More Pricing...
Min: 1 / Mult: 1
1000µF
2.5V
-
-
-
0.007ohm
15000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
8mm
-55°C
105°C
NPCAP PSC Series
2354638

RoHS

Date/Lot Code

Each
1+
€0.696
10+
€0.559
50+
€0.544
100+
€0.529
200+
€0.488
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354626

RoHS

Date/Lot Code

Each
1+
€1.200
5+
€0.881
10+
€0.678
25+
€0.639
50+
€0.599
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354617

RoHS

Date/Lot Code

Each
1+
€2.030
10+
€1.120
50+
€1.040
100+
€0.969
200+
€0.941
More Pricing...
Min: 1 / Mult: 1
330µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.18A
5mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354612

RoHS

Date/Lot Code

Each
1+
€1.240
5+
€1.120
10+
€0.999
25+
€0.863
50+
€0.827
More Pricing...
Min: 1 / Mult: 1
1000µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
6.1A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2466585

RoHS

Date/Lot Code

Each
1+
€1.640
10+
€1.530
50+
€1.410
200+
€1.230
400+
€1.090
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.1A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PT5H Series
2358328RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
€0.561
Min: 3500 / Mult: 3500
150µF
4V
-
-
2917 [7343 Metric]
0.007ohm
0
± 20%
-
Surface Mount
L-Lead
-
-
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
3605832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.220
10+
€2.380
50+
€2.210
100+
€2.040
200+
€2.000
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
-
-
Radial Can - SMD
0.007ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
7A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPG Series
3605832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.040
200+
€2.000
400+
€1.960
Min: 100 / Mult: 1
1200µF
16V
-
-
Radial Can - SMD
0.007ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
-
7A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPG Series
2354623

RoHS

Date/Lot Code

Each
1000+
€0.586
Min: 1000 / Mult: 1000
560µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.18A
5mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.594
250+
€0.545
500+
€0.511
1500+
€0.493
3500+
€0.492
Min: 100 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.007ohm
0
± 20%
-
Surface Mount
L-Lead
-
-
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2466583

RoHS

Date/Lot Code

Each
1+
€1.160
10+
€1.070
50+
€0.988
200+
€0.858
400+
€0.762
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PT5H Series
2466586

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.660
50+
€1.530
100+
€1.340
200+
€1.140
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.64A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
2466587

RoHS

Date/Lot Code

Each
1+
€1.850
10+
€1.720
50+
€1.590
100+
€1.380
200+
€1.170
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
-
-
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
-
6.64A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
2358328

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
€0.561
Min: 3500 / Mult: 3500
150µF
4V
-
-
2917 [7343 Metric]
0.007ohm
0
± 20%
-
Surface Mount
L-Lead
-
-
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
3017609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€1.260
Min: 500 / Mult: 500
330µF
2V
-
-
2917 [7343 Metric]
0.007ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
L-Lead
-
-
6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2354619

RoHS

Date/Lot Code

Each
1+
€1.920
10+
€1.040
50+
€1.010
100+
€0.974
200+
€0.941
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
-
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
-
4.18A
5mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account