Aluminium Polymer Capacitors:

3,421 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
€0.228
100+
€0.207
500+
€0.168
1000+
€0.150
2000+
€0.133
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.730
50+
€1.270
250+
€0.888
500+
€0.738
1500+
€0.672
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614064

RoHS

Date/Lot Code

Each
10+
€0.368
50+
€0.349
100+
€0.330
500+
€0.238
1000+
€0.219
Min: 10 / Mult: 10
1200µF
-
2.5V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614042

RoHS

Each
10+
€0.499
50+
€0.386
100+
€0.349
500+
€0.273
1000+
€0.259
More Pricing...
Min: 10 / Mult: 10
560µF
-
10V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€1.270
50+
€1.090
400+
€0.726
Min: 1 / Mult: 1
150µF
-
35V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.060
50+
€1.440
250+
€1.210
500+
€0.894
1500+
€0.774
Min: 5 / Mult: 5
220µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.260
50+
€1.600
250+
€1.320
500+
€1.070
1500+
€0.944
Min: 5 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2614010

RoHS

Each
10+
€0.303
100+
€0.224
500+
€0.220
Min: 10 / Mult: 10
1200µF
-
6.3V
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.090
400+
€0.726
Min: 100 / Mult: 1
150µF
-
35V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614066

RoHS

Each
10+
€0.208
100+
€0.188
500+
€0.152
Min: 10 / Mult: 10
270µF
-
4V
-
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614093

RoHS

Each
10+
€0.377
50+
€0.358
100+
€0.338
500+
€0.249
1000+
€0.229
More Pricing...
Min: 10 / Mult: 10
33µF
-
35V
-
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
10+
€1.250
50+
€1.010
100+
€0.861
200+
€0.808
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2614063

RoHS

Each
10+
€0.500
100+
€0.432
Min: 10 / Mult: 10
1000µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614032

RoHS

Each
10+
€0.315
50+
€0.299
100+
€0.283
Min: 10 / Mult: 10
680µF
-
2.5V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354606

RoHS

Date/Lot Code

Each
1+
€0.775
5+
€0.689
10+
€0.636
25+
€0.582
50+
€0.544
More Pricing...
Min: 1 / Mult: 1
180µF
-
16V
-
-
0.01ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.270
250+
€0.888
500+
€0.738
1500+
€0.672
Min: 100 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614067

RoHS

Date/Lot Code

Each
10+
€0.234
100+
€0.208
500+
€0.165
Min: 10 / Mult: 10
330µF
-
4V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614057

RoHS

Each
10+
€0.347
100+
€0.227
500+
€0.222
Min: 10 / Mult: 10
330µF
-
2.5V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614071

RoHS

Each
10+
€0.201
100+
€0.182
500+
€0.148
Min: 10 / Mult: 10
180µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614035

RoHS

Each
10+
€0.389
50+
€0.369
100+
€0.349
500+
€0.252
1000+
€0.232
Min: 10 / Mult: 10
560µF
-
4V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
3783836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.861
200+
€0.808
Min: 100 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.860
50+
€1.300
250+
€1.160
500+
€1.110
1000+
€1.060
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
2.9mm
-55°C
105°C
SW Series
2841888

RoHS

Each
5+
€0.463
50+
€0.395
250+
€0.286
500+
€0.242
Min: 5 / Mult: 5
560µF
-
6.3V
-
Radial Leaded
0.008ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.480
250+
€1.250
500+
€1.140
1500+
€1.070
Min: 100 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
-
Surface Mount
-
SMD
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.110
250+
€0.850
500+
€0.792
1500+
€0.734
More Pricing...
Min: 5 / Mult: 5
150µF
-
4V
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
SMD
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
1-25 of 3421 items
of 137 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account