ex VAT

Mica Capacitors:

18 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1264890

RoHS

Each
1+
€8.6592
3+
€7.9581
5+
€7.011
10+
€5.904
20+
€5.6088
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264893

RoHS

Each
1+
€6.8511
3+
€6.5805
5+
€6.2976
10+
€5.5473
Min: 1 / Mult: 1
680pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1264894

RoHS

Each
1+
€6.3714
3+
€5.7687
5+
€5.1537
10+
€4.551
20+
€4.2435
More Pricing...
Min: 1 / Mult: 1
820pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1264892

RoHS

Each
1+
€4.4157
3+
€3.7638
5+
€3.6162
10+
€3.4563
20+
€3.0504
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1264896

RoHS

Each
1+
€9.7416
3+
€8.9544
5+
€7.8843
10+
€7.6506
20+
€6.8388
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1264900

RoHS

Each
1+
€19.7415
3+
€17.3922
5+
€15.5472
10+
€15.0798
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1264897

RoHS

Each
1+
€15.7194
3+
€12.7305
5+
€12.054
10+
€11.3775
20+
€11.1561
Min: 1 / Mult: 1
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
1264901

RoHS

Each
1+
€14.637
3+
€14.1942
5+
€13.7637
10+
€13.3209
20+
€12.4476
More Pricing...
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
1264899

RoHS

Each
1+
€14.3541
3+
€13.0626
5+
€11.7957
10+
€10.5288
20+
€9.8523
More Pricing...
Min: 1 / Mult: 1
2700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
2347951

RoHS

Each
1+
€3.8868
10+
€3.4317
25+
€3.2595
50+
€3.0996
100+
€2.9151
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
1610975

RoHS

Each
1+
€7.6383
10+
€5.4735
25+
€4.920
50+
€4.3665
100+
€4.1943
More Pricing...
Min: 1 / Mult: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
2352131
Each
100+
€2.8413
Min: 100 / Mult: 100
330pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
125°C
CD19 Series
1610974

RoHS

Each
1+
€5.8794
10+
€4.2189
25+
€3.9852
50+
€3.7515
100+
€3.5547
More Pricing...
Min: 1 / Mult: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1610962

RoHS

Each
1+
€7.7736
10+
€6.1623
25+
€5.7687
50+
€5.3505
100+
€4.9077
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
2333487

RoHS

Each
1+
€6.9495
3+
€6.6666
5+
€6.3837
10+
€4.9692
20+
€4.8831
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1610968

RoHS

Each
1+
€7.5153
10+
€5.4489
25+
€5.0922
50+
€4.7232
100+
€4.2558
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1610924

RoHS

Date/Lot Code

Each
1+
€5.1537
10+
€5.1414
25+
€4.6617
50+
€4.1943
100+
€3.8376
More Pricing...
Min: 1 / Mult: 1
330pF
1kV
5%
PC Pin
8.7mm
Radial Leaded
-
-
-
-55°C
125°C
0
1610976

RoHS

Each
100+
€4.3788
500+
€4.0221
1000+
€3.6039
2500+
€3.4563
Min: 100 / Mult: 100
910pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account