ex VAT

12µF Film Capacitors:

137 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
1
Product Range
Capacitor Terminals
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219067

RoHS

Each
1+
€12.470
10+
€9.620
20+
€9.430
Min: 1 / Mult: 1
Metallized PP
Can
12µF
4.16.26 Series
Quick Connect
± 5%
1219041

RoHS

Each
1+
€12.270
10+
€9.470
20+
€9.280
Min: 1 / Mult: 1
Metallized PP
Can
12µF
4.16.10 Series
Wire Leaded
± 5%
2829369

RoHS

Each
1+
€10.790
10+
€8.330
20+
€8.160
Min: 1 / Mult: 1
Metallized PP
Can
12µF
4.16.10 Series
Wire Leaded
± 5%
1789700

RoHS

Each
1+
€6.440
10+
€3.940
86+
€3.340
172+
€3.330
516+
€3.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
C27 Series
Quick Connect, Snap-In
± 5%
1219057

RoHS

Each
1+
€7.710
10+
€6.560
20+
€5.950
Min: 1 / Mult: 1
Metallized PP
Can
12µF
4.16.10 Series
Quick Connect
± 5%
1789691

RoHS

Date/Lot Code

Each
1+
€11.670
10+
€8.880
86+
€6.810
172+
€6.540
516+
€6.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
C27 Series
Wire Leaded
± 5%
2429303

RoHS

Each
1+
€9.890
10+
€7.630
86+
€6.440
172+
€5.900
516+
€5.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
C27 Series
Wire Leaded
± 5%
3254527

RoHS

Date/Lot Code

Each
1+
€3.430
10+
€2.310
50+
€1.940
200+
€1.860
400+
€1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
B32774X Series
Radial Leaded
± 10%
1636646

RoHS

Each
1+
€12.340
5+
€10.500
10+
€9.530
20+
€9.110
40+
€8.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
12µF
FP-CA-AU Series
PC Pin
± 5%
2456884

RoHS

Date/Lot Code

Each
1+
€11.490
10+
€9.010
86+
€7.950
172+
€6.930
516+
€6.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
C87 Series
Quick Connect
± 5%
2749935

RoHS

Each
1+
€4.950
5+
€4.550
10+
€3.360
25+
€3.090
50+
€2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPQ Series
PC Pin
± 10%
3373016

RoHS

Each
1+
€4.180
10+
€3.380
25+
€3.020
50+
€2.780
100+
€2.420
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
3372933

RoHS

Each
1+
€4.820
10+
€3.900
25+
€3.490
50+
€3.260
100+
€3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
3642697

RoHS

Each
1+
€5.980
5+
€5.040
10+
€4.850
25+
€4.650
50+
€4.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
3530083

RoHS

Date/Lot Code

Each
1+
€5.460
10+
€4.040
50+
€3.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
C4AQ Series
Radial Leaded
± 10%
3296227

RoHS

Each
1+
€12.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
MKPF Series
PC Pin
± 10%
3617822

RoHS

Date/Lot Code

Each
1+
€7.140
44+
€4.770
88+
€4.450
132+
€4.210
528+
€3.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
R53 Series
-
± 10%
3372971

RoHS

Each
1+
€4.730
5+
€4.350
10+
€3.830
25+
€3.430
50+
€2.980
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4177936

RoHS

Date/Lot Code

Each
1+
€8.160
5+
€6.610
10+
€6.020
25+
€5.430
50+
€4.730
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4178018

RoHS

Date/Lot Code

Each
1+
€6.500
5+
€5.810
10+
€5.120
25+
€4.860
50+
€3.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4178015

RoHS

Date/Lot Code

Each
1+
€5.970
5+
€5.330
10+
€4.680
25+
€4.450
50+
€3.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4177935

RoHS

Date/Lot Code

Each
1+
€6.940
5+
€5.620
10+
€5.320
25+
€5.020
50+
€4.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4177929

RoHS

Date/Lot Code

Each
1+
€6.040
5+
€5.400
10+
€4.750
25+
€4.510
50+
€3.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4177912

RoHS

Date/Lot Code

Each
1+
€5.420
5+
€4.990
10+
€4.390
25+
€3.930
50+
€3.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
EZPV Series
Radial Leaded
± 10%
4178017

RoHS

Each
1+
€6.270
5+
€5.610
10+
€4.940
25+
€4.680
50+
€3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
EZPV Series
Radial Leaded
± 10%
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account