0
0 Items€0.00
ex VAT
ex VAT

Film Capacitors:

19,581 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1413841

RoHS

Each
1+
€0.820
10+
€0.612
50+
€0.581
100+
€0.550
200+
€0.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1679404

RoHS

Each
10+
€0.0925
100+
€0.0829
500+
€0.0667
1000+
€0.061
2000+
€0.0563
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
2860198

RoHS

Each
1+
€1.650
50+
€0.814
100+
€0.740
250+
€0.681
500+
€0.676
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 10%
2800089

RoHS

Date/Lot Code

Each
1+
€2.180
10+
€1.510
25+
€1.380
50+
€1.240
100+
€1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3289338

RoHS

Date/Lot Code

Each
1+
€3.640
10+
€2.570
50+
€2.110
100+
€1.830
200+
€1.460
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
1679447

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.103
500+
€0.0971
1000+
€0.0911
3000+
€0.0858
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
1679416

RoHS

Each
10+
€0.179
100+
€0.162
500+
€0.131
1000+
€0.0957
2000+
€0.0827
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
1200827

RoHS

Date/Lot Code

Each
1+
€0.390
50+
€0.184
100+
€0.163
250+
€0.150
500+
€0.121
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
2528262

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.360
100+
€1.130
250+
€1.040
500+
€0.833
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
2429337

RoHS

Each
10+
€0.200
100+
€0.149
500+
€0.122
1000+
€0.113
2500+
€0.102
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
2809025

RoHS

Each
1+
€2.000
10+
€1.810
50+
€1.390
100+
€1.170
500+
€0.994
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 3 Pin
0.15µF
± 20%
2808164

RoHS

Date/Lot Code

Each
10+
€0.339
100+
€0.306
500+
€0.236
1800+
€0.183
3600+
€0.167
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
2797897

RoHS

Each
1+
€3.430
50+
€2.120
100+
€2.060
250+
€1.900
500+
€1.600
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
3132785

RoHS

Each
1+
€0.886
10+
€0.657
50+
€0.563
100+
€0.490
200+
€0.454
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
3519157

RoHS

Date/Lot Code

Each
1+
€2.400
50+
€1.600
100+
€1.500
250+
€1.300
500+
€1.200
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
3227752

RoHS

Each
1+
€0.666
50+
€0.357
100+
€0.315
250+
€0.290
500+
€0.236
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
3227726

RoHS

Date/Lot Code

Each
1+
€0.695
50+
€0.371
100+
€0.336
250+
€0.309
500+
€0.254
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
3494893

RoHS

Date/Lot Code

Each
1+
€3.990
5+
€2.960
10+
€2.900
25+
€2.670
50+
€2.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
1413894

RoHS

Each
1+
€1.240
50+
€0.823
100+
€0.658
250+
€0.605
500+
€0.495
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1166513

RoHS

Date/Lot Code

Each
1+
€3.980
50+
€2.560
100+
€2.210
250+
€2.100
500+
€1.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
1854903

RoHS

Date/Lot Code

Each
1+
€5.610
10+
€4.110
50+
€3.530
100+
€2.940
200+
€2.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
1890272

RoHS

Each
10+
€0.228
100+
€0.195
500+
€0.141
2500+
€0.105
5000+
€0.0984
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
1166456

RoHS

Each
1+
€14.210
3+
€12.740
5+
€11.280
10+
€9.810
20+
€6.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
2449113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.920
10+
€3.230
50+
€2.480
100+
€2.300
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
2495937

RoHS

Each
10+
€0.534
50+
€0.495
100+
€0.455
500+
€0.406
1000+
€0.405
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
1-25 of 19581 items
of 784 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account