0
0 Items€0.00
ex VAT
ex VAT

Film Capacitors:

19,577 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3337616

RoHS

Date/Lot Code

Each
500+
€0.0824
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
3339043

RoHS

Date/Lot Code

Each
1600+
€0.440
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
2700pF
± 3%
3339909

RoHS

Date/Lot Code

Each
1000+
€0.190
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
3339913

RoHS

Date/Lot Code

Each
500+
€0.284
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
3337168

RoHS

Date/Lot Code

Each
2000+
€0.181
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
1200pF
± 10%
3337211

RoHS

Date/Lot Code

Each
500+
€0.426
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
3337878

RoHS

Date/Lot Code

Each
500+
€2.170
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
3339088

RoHS

Date/Lot Code

Each
1700+
€0.448
Min: 1700 / Mult: 1700
Metallized PP
Radial Box - 2 Pin
6800pF
± 3%
3338463

RoHS

Date/Lot Code

Each
1000+
€0.221
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
3337272

RoHS

Date/Lot Code

Each
500+
€0.552
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
3338664

RoHS

Date/Lot Code

Each
500+
€0.628
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.091µF
± 5%
3339402

RoHS

Date/Lot Code

Each
1000+
€0.461
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3337532

RoHS

Date/Lot Code

Each
500+
€0.164
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
3340153

RoHS

Date/Lot Code

Each
1200+
€0.304
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.011µF
± 5%
3337421

RoHS

Date/Lot Code

Each
500+
€0.293
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
8200pF
± 5%
3337451

RoHS

Date/Lot Code

Each
500+
€0.121
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
3338171

RoHS

Date/Lot Code

Each
500+
€1.450
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.75µF
± 3%
3339556

RoHS

Date/Lot Code

Each
2000+
€0.204
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
6800pF
± 5%
3340230

RoHS

Date/Lot Code

Each
400+
€0.477
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.075µF
± 3%
3337521

RoHS

Date/Lot Code

Each
500+
€0.238
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
3338189

RoHS

Date/Lot Code

Each
500+
€1.550
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.91µF
± 3%
3299631

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2250+
€0.451
Min: 2250 / Mult: 2250
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
3296248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1500+
€0.799
Min: 1500 / Mult: 1500
Metallized PEN
2220 [5650 Metric]
0.22µF
± 10%
3296249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.750
50+
€1.230
100+
€1.160
250+
€1.090
500+
€1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2220 [5650 Metric]
0.47µF
± 10%
3550538

RoHS

Date/Lot Code

Each
1+
€0.715
50+
€0.449
100+
€0.344
250+
€0.313
500+
€0.282
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 20%
15526-15550 of 19577 items
of 784 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account