ex VAT

Film Capacitors:

20,793 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3339996

RoHS

Date/Lot Code

Each
1100+
€0.217
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
3338254

RoHS

Date/Lot Code

Each
500+
€0.305
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 3%
3678241

RoHS

Date/Lot Code

Each
116+
€6.080
Min: 116 / Mult: 116
Metallized PP
Radial Box - 4 Pin
0.33µF
± 5%
3339502

RoHS

Date/Lot Code

Each
800+
€0.516
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
3340073

RoHS

Date/Lot Code

Each
400+
€0.759
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
3340233

RoHS

Date/Lot Code

Each
400+
€0.327
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
3340422

RoHS

Date/Lot Code

Each
300+
€0.470
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.02µF
± 5%
3337857

RoHS

Date/Lot Code

Each
1000+
€1.250
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3.3µF
± 3%
3340342

RoHS

Date/Lot Code

Each
500+
€0.373
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
3372989

RoHS

Date/Lot Code

Each
200+
€10.340
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
3550500

RoHS

Date/Lot Code

Each
1+
€0.729
50+
€0.453
100+
€0.399
250+
€0.357
500+
€0.334
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 20%
3340678

RoHS

Date/Lot Code

Each
3000+
€0.346
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1800pF
± 10%
3339741

RoHS

Date/Lot Code

Each
500+
€0.176
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
3338754

RoHS

Date/Lot Code

Each
500+
€0.360
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
3339848

RoHS

Date/Lot Code

Each
500+
€0.192
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
3338776

RoHS

Date/Lot Code

Each
800+
€0.639
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.062µF
± 3%
3340265

RoHS

Date/Lot Code

Each
1100+
€0.194
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
3340373

RoHS

Date/Lot Code

Each
500+
€0.327
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
3338588

RoHS

Date/Lot Code

Each
500+
€0.320
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.024µF
± 5%
3340117

RoHS

Date/Lot Code

Each
1000+
€0.589
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
3414878

RoHS

Date/Lot Code

Each
200+
€11.290
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
3339193

RoHS

Date/Lot Code

Each
3000+
€0.177
Min: 3000 / Mult: 3000
Metallized PP
Radial Box - 2 Pin
2200pF
± 3%
3338887

RoHS

Date/Lot Code

Each
900+
€0.378
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
3338688

RoHS

Date/Lot Code

Each
500+
€0.373
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 3%
3338569

RoHS

Date/Lot Code

Each
500+
€0.347
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
± 5%
15501-15525 of 20793 items
of 832 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account