ex VAT

Film Capacitors:

20,492 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Product Range
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3339259

RoHS

Date/Lot Code

Each
3000+
€0.1611
Min: 3000 / Mult: 3000
Metallized PP
Radial Box - 2 Pin
3900pF
ECWH(A) Series
PC Pin
± 5%
3340637

RoHS

Date/Lot Code

Each
2000+
€0.7159
Min: 2000 / Mult: 2000
Metallized PPS Stacked
2416 [6041 Metric]
0.047µF
ECHU(C) Series
Wraparound
± 2%
3337948

RoHS

Date/Lot Code

Each
800+
€1.0935
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
2.7µF
ECWF(A) Series
Radial Leaded
± 10%
3339996

RoHS

Date/Lot Code

Each
1100+
€0.1919
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.18µF
ECWF(A) Series
Radial Leaded
± 5%
3340678

RoHS

Date/Lot Code

Each
3000+
€0.3518
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1800pF
ECWU(C) Series
Wraparound
± 10%
3372989

RoHS

Date/Lot Code

Each
200+
€11.193
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
60µF
EZPV Series
Radial Leaded
± 10%
3338075

RoHS

Date/Lot Code

Each
500+
€1.4268
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2.4µF
ECWF(L) Series
Radial Leaded
± 5%
3338754

RoHS

Date/Lot Code

Each
500+
€0.2768
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5100pF
ECWH(V) Series
PC Pin
± 3%
3338776

RoHS

Date/Lot Code

Each
800+
€0.6076
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.062µF
ECWH(V) Series
PC Pin
± 3%
3337394

RoHS

Date/Lot Code

Each
500+
€0.2042
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
4700pF
ECQE(F) Series
PC Pin
± 10%
3338795

RoHS

Date/Lot Code

Each
600+
€0.5978
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
0.075µF
ECWH(V) Series
PC Pin
± 5%
3338810

RoHS

Date/Lot Code

Each
500+
€0.7466
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.091µF
ECWH(V) Series
PC Pin
± 3%
3338820

RoHS

Date/Lot Code

Each
500+
€0.2989
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.011µF
ECWH(V) Series
PC Pin
± 5%
3339477

RoHS

Date/Lot Code

Each
1000+
€0.5068
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.56µF
ECWFD Series
Radial Leaded
± 10%
3339502

RoHS

Date/Lot Code

Each
800+
€0.6347
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
1.5µF
ECWFD Series
Radial Leaded
± 10%
3338250

RoHS

Date/Lot Code

Each
500+
€0.3776
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.16µF
ECWF(L) Series
Radial Leaded
± 5%
3338254

RoHS

Date/Lot Code

Each
500+
€0.2349
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
ECWF(L) Series
Radial Leaded
± 3%
3338965

RoHS

Date/Lot Code

Each
500+
€0.3112
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
7500pF
ECWH(V) Series
PC Pin
± 3%
3338972

RoHS

Date/Lot Code

Each
500+
€0.3309
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
ECWH(V) Series
PC Pin
± 3%
3339685

RoHS

Date/Lot Code

Each
1500+
€0.2177
Min: 1500 / Mult: 1500
Metallized PET
Radial Box - 2 Pin
0.18µF
ECQE(B) Series
PC Pin
± 5%
3340342

RoHS

Date/Lot Code

Each
500+
€0.3309
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
ECWH(V) Series
PC Pin
± 3%
3340361

RoHS

Date/Lot Code

Each
300+
€0.4502
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.036µF
ECWH(V) Series
PC Pin
± 3%
3340378

RoHS

Date/Lot Code

Each
500+
€0.2522
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5100pF
ECWH(V) Series
PC Pin
± 5%
3338689

RoHS

Date/Lot Code

Each
500+
€0.3309
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.016µF
ECWH(V) Series
PC Pin
± 3%
3339376

RoHS

Date/Lot Code

Each
1000+
€0.3456
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.47µF
ECWFD Series
Radial Leaded
± 5%
15476-15500 of 20492 items
of 820 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account