ex VAT

Film Capacitors:

20,793 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3337968

RoHS

Date/Lot Code

Each
500+
€1.430
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
3678213

RoHS

Date/Lot Code

Each
1+
€7.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
0.22µF
± 5%
3649867

RoHS

Date/Lot Code

Each
1+
€10.430
27+
€7.660
54+
€6.050
108+
€5.780
513+
€5.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
3339228

RoHS

Date/Lot Code

Each
800+
€0.449
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.03µF
± 3%
3340361

RoHS

Date/Lot Code

Each
300+
€0.584
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
3339927

RoHS

Date/Lot Code

Each
400+
€0.223
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
3337437

RoHS

Date/Lot Code

Each
500+
€1.040
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 5%
3338965

RoHS

Date/Lot Code

Each
500+
€0.352
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
7500pF
± 3%
3338195

RoHS

Date/Lot Code

Each
500+
€1.100
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1µF
± 3%
3339854

RoHS

Date/Lot Code

Each
500+
€0.220
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
3338810

RoHS

Date/Lot Code

Each
500+
€0.784
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.091µF
± 3%
3678125

RoHS

Date/Lot Code

Each
1+
€37.370
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 5%
3338376

RoHS

Date/Lot Code

Each
500+
€0.990
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.75µF
± 3%
3338972

RoHS

Date/Lot Code

Each
500+
€0.373
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
3339259

RoHS

Date/Lot Code

Each
3000+
€0.168
Min: 3000 / Mult: 3000
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
3340580

RoHS

Date/Lot Code

Each
500+
€0.211
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
3337394

RoHS

Date/Lot Code

Each
500+
€0.213
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
3340396

RoHS

Date/Lot Code

Each
400+
€0.429
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.011µF
± 3%
3338075

RoHS

Date/Lot Code

Each
500+
€1.450
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2.4µF
± 5%
3339709

RoHS

Date/Lot Code

Each
2000+
€0.151
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
3337497

RoHS

Date/Lot Code

Each
500+
€0.387
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
3338507

RoHS

Date/Lot Code

Each
600+
€0.293
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3339703

RoHS

Date/Lot Code

Each
1000+
€0.212
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
3339176

RoHS

Date/Lot Code

Each
1000+
€0.296
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
3339011

RoHS

Date/Lot Code

Each
1800+
€0.275
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
1500pF
± 3%
15451-15475 of 20793 items
of 832 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account