Film Capacitors:

19,764 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2446317

RoHS

Date/Lot Code

Each
10+
€0.375
100+
€0.342
500+
€0.282
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
2495819

RoHS

Date/Lot Code

Each
10+
€0.357
100+
€0.325
500+
€0.266
1500+
€0.156
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
2710216

RoHS

Date/Lot Code

Each
10+
€0.776
50+
€0.641
100+
€0.595
500+
€0.420
1000+
€0.402
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
2989750

RoHS

Each
1+
€2.480
5+
€2.130
10+
€1.780
25+
€1.640
50+
€1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
2809037

RoHS

Date/Lot Code

Each
1+
€2.480
10+
€1.770
50+
€1.450
288+
€1.090
576+
€1.020
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
2925627

RoHS

Each
1+
€3.720
5+
€3.420
10+
€3.010
20+
€2.850
40+
€2.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
2808191

RoHS

Each
1+
€6.280
10+
€4.810
50+
€3.980
150+
€3.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
2943781

RoHS

Date/Lot Code

Each
5+
€1.400
50+
€0.721
250+
€0.692
500+
€0.663
1000+
€0.633
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
2808245

RoHS

Date/Lot Code

Each
10+
€0.581
50+
€0.453
100+
€0.412
700+
€0.326
1400+
€0.321
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
2763235

RoHS

Date/Lot Code

Each
10+
€0.117
100+
€0.0966
500+
€0.081
1000+
€0.0744
3000+
€0.061
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
3550499

RoHS

Date/Lot Code

Each
1+
€0.685
50+
€0.457
100+
€0.327
250+
€0.301
500+
€0.247
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
3287647

RoHS

Date/Lot Code

Each
1+
€55.540
Min: 1 / Mult: 1
Metallized PP
Can
375µF
± 10%
3550467

RoHS

Each
1+
€0.582
50+
€0.388
100+
€0.278
250+
€0.254
500+
€0.229
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
3519060

RoHS

Date/Lot Code

Each
5+
€1.400
50+
€0.850
250+
€0.723
500+
€0.652
1000+
€0.594
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
3518946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.416
Min: 4000 / Mult: 4000
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
3519163

RoHS

Each
1+
€2.620
50+
€1.820
100+
€1.660
250+
€1.420
500+
€1.300
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
3597322

RoHS

Each
1+
€1.540
10+
€1.220
50+
€1.050
100+
€0.760
200+
€0.665
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3518961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6400+
€0.166
Min: 6400 / Mult: 6400
Metallized PP Stacked
Radial Box - 2 Pin
0.022µF
± 5%
3678072

RoHS

Date/Lot Code

Each
1+
€4.170
10+
€3.030
72+
€2.250
144+
€2.130
504+
€2.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
3519039

RoHS

Each
10+
€0.284
100+
€0.259
500+
€0.212
1000+
€0.179
2000+
€0.154
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
3373899

RoHS

Date/Lot Code

Each
10+
€0.660
50+
€0.571
400+
€0.481
800+
€0.443
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3605664

RoHS

Date/Lot Code

Each
1+
€9.040
5+
€6.330
10+
€5.750
20+
€5.280
40+
€4.870
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
3519075

RoHS

Date/Lot Code

Each
1+
€5.230
10+
€4.320
50+
€3.310
200+
€2.590
400+
€2.420
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
3595453

RoHS

Date/Lot Code

Each
1+
€3.270
10+
€2.950
50+
€2.270
100+
€1.900
500+
€1.620
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
3227758

RoHS

Each
1+
€0.676
50+
€0.333
100+
€0.302
250+
€0.278
500+
€0.225
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
51-75 of 19764 items
of 791 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account