Film Capacitors:

19,764 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2495937

RoHS

Each
10+
€0.534
50+
€0.495
100+
€0.455
500+
€0.406
1000+
€0.405
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
2449113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.920
10+
€3.230
50+
€2.480
100+
€2.300
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
2763210

RoHS

Date/Lot Code

Each
10+
€0.150
100+
€0.122
500+
€0.096
1000+
€0.0843
3500+
€0.0726
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
2836873

RoHS

Each
1+
€5.690
10+
€4.040
50+
€3.720
162+
€3.150
648+
€2.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
2749935

RoHS

Each
1+
€4.660
5+
€3.990
10+
€3.310
25+
€3.050
50+
€2.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
2808185

RoHS

Each
10+
€0.426
100+
€0.330
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
2913764

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€0.961
50+
€0.845
100+
€0.728
800+
€0.568
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
6800pF
± 20%
2809055

RoHS

Each
1+
€2.420
10+
€1.740
50+
€1.430
100+
€1.220
500+
€1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
2710225

RoHS

Each
10+
€0.579
50+
€0.529
100+
€0.479
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
3132789

RoHS

Each
1+
€0.895
10+
€0.442
50+
€0.379
100+
€0.317
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
3519996

RoHS

Date/Lot Code

Each
10+
€0.278
100+
€0.253
500+
€0.207
1800+
€0.147
3600+
€0.144
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
3519145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1560+
€0.275
Min: 1560 / Mult: 1560
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3227727

RoHS

Each
1+
€0.676
50+
€0.357
100+
€0.326
250+
€0.300
500+
€0.246
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
3254629

RoHS

Each
10+
€0.288
100+
€0.266
500+
€0.183
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
3132798

RoHS

Each
1+
€0.895
10+
€0.450
25+
€0.432
50+
€0.414
100+
€0.326
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
3288387

RoHS

Each
10+
€0.364
100+
€0.324
500+
€0.263
1200+
€0.226
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3373021

RoHS

Each
1+
€10.720
5+
€10.490
10+
€8.090
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
3132793

RoHS

Date/Lot Code

Each
1+
€1.720
5+
€1.500
10+
€1.020
25+
€1.000
50+
€0.979
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
3288383

RoHS

Date/Lot Code

Each
10+
€0.306
100+
€0.276
500+
€0.232
1000+
€0.210
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
3770039

RoHS

Each
1+
€5.730
10+
€4.380
50+
€3.860
128+
€3.380
512+
€3.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
3770017

RoHS

Date/Lot Code

Each
10+
€0.307
100+
€0.280
500+
€0.229
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
1679423

RoHS

Date/Lot Code

Each
10+
€0.189
100+
€0.172
500+
€0.131
1000+
€0.106
2000+
€0.0913
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
1832252

RoHS

Each
1+
€8.220
5+
€6.930
10+
€6.390
20+
€6.170
40+
€5.940
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
2495792

RoHS

Each
10+
€0.900
50+
€0.829
100+
€0.757
500+
€0.582
1000+
€0.504
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 20%
2426936

RoHS

Each
1+
€3.180
5+
€2.950
10+
€2.710
20+
€2.010
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
26-50 of 19764 items
of 791 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account