ex VAT

Film Capacitors:

19,776 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
€0.4748
10+
€0.3075
25+
€0.2681
50+
€0.2189
100+
€0.1747
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
3106565

RoHS

Each
1+
€29.5815
2+
€26.199
3+
€23.0256
5+
€19.8522
10+
€17.3922
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
1215482

RoHS

Each
1+
€2.0418
50+
€1.2423
100+
€1.1931
250+
€1.1427
500+
€0.9545
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
1679447

RoHS

Date/Lot Code

Each
10+
€0.2054
100+
€0.1833
500+
€0.1599
1000+
€0.1353
3000+
€0.1316
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
9520210

RoHS

Each
1+
€3.1488
50+
€2.1894
100+
€1.9434
250+
€1.6974
500+
€1.6359
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
3132822

RoHS

Each
1+
€0.6777
10+
€0.3973
50+
€0.3653
100+
€0.3321
200+
€0.3112
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
1679294

RoHS

Each
10+
€0.3813
100+
€0.3469
500+
€0.2829
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
1190567

RoHS

Each
1+
€9.9261
5+
€8.4501
10+
€7.749
20+
€7.0479
40+
€6.4329
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
1890272

RoHS

Each
10+
€0.326
100+
€0.2755
500+
€0.2165
2500+
€0.1759
5000+
€0.166
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
2495980

RoHS

Each
1+
€5.1291
10+
€3.6285
50+
€3.2718
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
2468845

RoHS

Date/Lot Code

Each
10+
€0.2522
100+
€0.2263
500+
€0.1833
1000+
€0.155
2000+
€0.1341
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
2429343

RoHS

Each
10+
€0.1159
100+
€0.0791
500+
€0.0695
1000+
€0.0572
3500+
€0.0501
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
2446334

RoHS

Date/Lot Code

Each
10+
€0.1476
100+
€0.1009
500+
€0.0888
1000+
€0.0728
3500+
€0.0638
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
2446336

RoHS

Date/Lot Code

Each
10+
€0.115
100+
€0.0784
500+
€0.069
1000+
€0.0567
3500+
€0.0496
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
3106478

RoHS

Each
1+
€0.6187
5+
€0.4699
10+
€0.401
25+
€0.2854
50+
€0.2276
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
2860185

RoHS

Date/Lot Code

Each
5+
€1.3653
50+
€0.754
250+
€0.5892
500+
€0.5412
1000+
€0.433
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
3106511

RoHS

Each
1+
€2.1894
5+
€1.4391
10+
€1.1537
20+
€1.0615
40+
€0.941
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
2797803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1882
100+
€0.1697
500+
€0.1353
2500+
€0.1154
6400+
€0.0765
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
3494936

RoHS

Each
1+
€2.6691
5+
€2.3493
10+
€2.0172
25+
€1.8573
50+
€1.476
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
1438452

RoHS

Each
1+
€5.0922
10+
€4.3296
25+
€3.936
50+
€3.6162
100+
€3.2964
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
0.47µF
± 10%
1413774

RoHS

Date/Lot Code

Each
1+
€1.9311
10+
€1.0861
50+
€0.9828
100+
€0.8782
200+
€0.8155
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
2429347

RoHS

Each
10+
€0.123
100+
€0.0841
500+
€0.074
1000+
€0.0608
3500+
€0.0531
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
2456680

RoHS

Each
10+
€0.4231
50+
€0.3764
100+
€0.3284
800+
€0.2817
1600+
€0.2718
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2446344

RoHS

Date/Lot Code

Each
10+
€0.0732
100+
€0.0506
500+
€0.0462
1000+
€0.0395
3500+
€0.0359
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
2446317

RoHS

Date/Lot Code

Each
10+
€0.4612
100+
€0.4207
500+
€0.3469
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
1-25 of 19776 items
of 792 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account