ex VAT

Power Film Capacitors:

19 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2446320

RoHS

Date/Lot Code

Each
1+
€2.4231
10+
€1.3899
50+
€1.3038
250+
€1.2239
500+
€1.0615
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
26.5mm
11mm
20mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
3520048

RoHS

Date/Lot Code

Each
1+
€2.0541
10+
€1.230
50+
€1.1009
250+
€0.9434
500+
€0.9286
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
8.6A
0.008ohm
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3530083

RoHS

Date/Lot Code

Each
1+
€6.7158
10+
€4.9692
50+
€4.1574
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3597470

RoHS

Date/Lot Code

Each
1+
€3.6531
10+
€2.5584
96+
€1.8696
192+
€1.8081
576+
€1.7343
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4457443

RoHS

Date/Lot Code

Each
1+
€3.7269
50+
€2.4969
100+
€2.1525
250+
€1.9557
500+
€1.7958
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
3760661

RoHS

Date/Lot Code

Each
1+
€11.0331
10+
€9.2004
25+
€8.0442
50+
€6.888
100+
€5.5104
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760660

RoHS

Date/Lot Code

Each
1+
€6.5313
10+
€4.3542
25+
€3.9975
50+
€3.6408
100+
€3.2718
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373015

RoHS

Date/Lot Code

Each
1+
€5.5719
10+
€4.5141
25+
€4.0344
50+
€3.7761
100+
€3.5055
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372932

RoHS

Date/Lot Code

Each
1+
€5.5719
10+
€4.5141
25+
€4.0344
50+
€3.7761
100+
€3.5055
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
3530081

RoHS

Date/Lot Code

Each
1+
€4.1574
10+
€2.9274
50+
€2.4354
168+
€2.1894
504+
€2.0295
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4075152

RoHS

Date/Lot Code

Each
125+
€3.2103
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.2kV/µs
180A
8.6A
0.009ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075355

RoHS

Date/Lot Code

Each
75+
€5.0553
Min: 75 / Mult: 75
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
330A
8.6A
0.013ohm
31mm
21mm
31mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075354

RoHS

Date/Lot Code

Each
50+
€5.3382
Min: 50 / Mult: 50
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
330A
8.6A
0.013ohm
31mm
21mm
31mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4069460

RoHS

Date/Lot Code

Each
1+
€4.0098
10+
€2.829
100+
€2.091
500+
€2.0172
1000+
€1.9434
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4075153

RoHS

Date/Lot Code

Each
125+
€2.9028
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.2kV/µs
180A
8.6A
0.009ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075352

RoHS

Date/Lot Code

Each
75+
€5.3382
Min: 75 / Mult: 75
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
330A
8.6A
0.013ohm
31mm
21mm
31mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4706755

RoHS

Date/Lot Code

Each
1+
€2.9889
5+
€2.6937
10+
€2.4969
25+
€2.2632
50+
€2.091
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706745

RoHS

Date/Lot Code

Each
1+
€2.9397
5+
€2.6568
10+
€2.460
25+
€2.2386
50+
€2.0664
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4728338

RoHS

Each
660+
€1.4883
Min: 660 / Mult: 660
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
325A
8.6A
0.0098ohm
32mm
14mm
28mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account