ex VAT

Power Film Capacitors:

11 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254612

RoHS

Date/Lot Code

Each
10+
€0.275
100+
€0.247
500+
€0.202
1000+
€0.188
2000+
€0.175
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254673

RoHS

Each
10+
€0.448
50+
€0.429
100+
€0.410
500+
€0.406
1000+
€0.377
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
4457479

RoHS

Date/Lot Code

Each
1+
€1.740
50+
€1.110
100+
€0.969
250+
€0.882
500+
€0.813
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
2935831

RoHS

Date/Lot Code

Each
6000+
€0.244
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935830

RoHS

Date/Lot Code

Each
3750+
€0.260
Min: 3750 / Mult: 3750
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
4075118

RoHS

Date/Lot Code

Each
150+
€1.140
Min: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
39.6A
2.8A
0.058ohm
31mm
9mm
19mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075116

RoHS

Date/Lot Code

Each
150+
€1.250
Min: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
39.6A
2.8A
0.058ohm
31mm
9mm
19mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075032

RoHS

Date/Lot Code

Each
450+
€0.792
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
40.1A
2.8A
0.035ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075034

RoHS

Date/Lot Code

Each
450+
€0.723
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
40.1A
2.8A
0.035ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075004

RoHS

Date/Lot Code

Each
450+
€0.728
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.8A
0.037ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075007

RoHS

Date/Lot Code

Each
450+
€0.659
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
33A
2.8A
0.037ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account