ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361704

RoHS

Date/Lot Code

Each
1+
€25.040
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
754V/µs
754A
17.7A
0.005ohm
41mm
-
-
54mm
54mm
940C Series
-55°C
105°C
-
2846446

RoHS

Date/Lot Code

Each
1+
€8.500
27+
€5.540
54+
€5.410
108+
€5.280
513+
€5.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
0.0069ohm
-
57.5mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
4074593

RoHS

Date/Lot Code

Each
63+
€10.730
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074591

RoHS

Date/Lot Code

Each
63+
€10.550
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074588

RoHS

Date/Lot Code

Each
63+
€10.990
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074589

RoHS

Date/Lot Code

Each
63+
€11.180
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075411

RoHS

Date/Lot Code

Each
77+
€9.230
Min: 77 / Mult: 77
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
37.5mm
45V/µs
450A
17.7A
0.005ohm
-
42mm
24mm
44mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account