ex VAT

Power Film Capacitors:

15 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4178024

RoHS

Date/Lot Code

Each
1+
€6.765
5+
€5.9163
10+
€5.0553
25+
€4.674
50+
€4.2927
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3254657

RoHS

Date/Lot Code

Each
1+
€19.6185
10+
€16.6419
60+
€13.6038
120+
€13.0995
300+
€12.9519
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
-
R76H Series
-55°C
125°C
AEC-Q200
3642692

RoHS

Each
1+
€8.7453
5+
€7.4169
10+
€6.5313
25+
€6.396
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
4177937

RoHS

Date/Lot Code

Each
1+
€8.0688
5+
€7.0479
10+
€6.0147
25+
€5.535
50+
€5.0553
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
4178023

RoHS

Date/Lot Code

Each
1+
€8.2533
5+
€7.0725
10+
€6.150
25+
€5.658
50+
€5.166
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
4178027

RoHS

Each
1+
€8.9298
5+
€7.7613
10+
€6.6543
25+
€6.1377
50+
€5.6211
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178025

RoHS

Each
1+
€8.6469
5+
€7.4415
10+
€6.4452
25+
€5.9409
50+
€5.4243
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
4177941

RoHS

Date/Lot Code

Each
1+
€9.8523
5+
€8.610
10+
€7.3554
25+
€6.765
50+
€5.6949
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3783872

RoHS

Date/Lot Code

Each
1+
€13.1364
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
0.0056ohm
42mm
24mm
44mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
3642699

RoHS

Date/Lot Code

Each
1+
€10.701
5+
€8.9175
10+
€7.9704
25+
€7.3554
50+
€6.7404
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3649864

RoHS

Date/Lot Code

Each
1+
€9.0159
36+
€5.658
72+
€5.5719
108+
€5.4858
504+
€5.043
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
416A
15.3A
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4074532

RoHS

Date/Lot Code

Each
91+
€11.0454
Min: 91 / Mult: 91
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
15.3A
0.0042ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075305

RoHS

Date/Lot Code

Each
75+
€3.7638
Min: 75 / Mult: 75
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
27.5mm
370V/µs
207.2A
15.3A
0.004ohm
31mm
21mm
31mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074534

RoHS

Date/Lot Code

Each
91+
€10.5903
Min: 91 / Mult: 91
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
15.3A
0.0042ohm
42mm
21.5mm
38.5mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075303

RoHS

Date/Lot Code

Each
75+
€4.1328
Min: 75 / Mult: 75
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
27.5mm
370V/µs
207.2A
15.3A
0.004ohm
31mm
21mm
31mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account