ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4377479

RoHS

Date/Lot Code

Each
10+
€12.260
30+
€11.530
Min: 10 / Mult: 10
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
350V
600V
Radial Leaded
37.5mm
70V/µs
330A
22A
0.0033ohm
-
41.5mm
20mm
40mm
22A
-
C4AT Series
-40°C
85°C
3678151

RoHS

Date/Lot Code

Each
100+
€24.110
Min: 100 / Mult: 100
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
630V
1.5kV
Screw
22.3mm
400V/µs
1.2kA
-
0.002ohm
50mm
-
-
101mm
22A
-
C44A Series
-40°C
85°C
3678110

RoHS

Date/Lot Code

Each
100+
€20.580
Min: 100 / Mult: 100
Metallized PP
Can
30µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
20V/µs
600A
-
0.006ohm
50mm
-
-
101mm
22A
-
C44A Series
-40°C
85°C
2664778

RoHS

Date/Lot Code

Each
100+
€22.630
Min: 100 / Mult: 100
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Screw
22.3mm
20V/µs
600A
-
0.006ohm
50mm
-
-
101mm
22A
101mm
C44A Series
-40°C
85°C
3678128

RoHS

Date/Lot Code

Each
120+
€20.580
Min: 120 / Mult: 120
Metallized PP
Can
8µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
50V/µs
400A
-
0.005ohm
45mm
-
-
105mm
22A
-
C44A Series
-40°C
85°C
4144021

RoHS

Date/Lot Code

Each
1+
€44.680
5+
€39.820
20+
€34.960
60+
€29.420
100+
€28.830
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.5kA
-
0.002ohm
50mm
-
-
101mm
22A
-
C44A Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account