ex VAT

Power Film Capacitors:

46 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372969

RoHS

Each
1+
€3.320
10+
€2.800
25+
€2.580
50+
€2.370
100+
€2.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3373077

RoHS

Each
1+
€4.090
10+
€3.310
25+
€2.960
50+
€2.720
100+
€2.360
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373051

RoHS

Date/Lot Code

Each
1+
€3.950
10+
€3.200
25+
€2.860
50+
€2.680
100+
€2.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372934

RoHS

Date/Lot Code

Each
1+
€4.800
10+
€3.880
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3373078

RoHS

Date/Lot Code

Each
1+
€4.290
10+
€3.470
25+
€3.100
50+
€2.850
100+
€2.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177900

RoHS

Date/Lot Code

Each
1+
€3.810
10+
€3.080
25+
€2.750
50+
€2.580
100+
€2.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177906

RoHS

Date/Lot Code

Each
1+
€4.340
10+
€3.510
25+
€3.140
50+
€2.940
100+
€2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177901

RoHS

Date/Lot Code

Each
1+
€4.100
10+
€3.320
25+
€2.960
50+
€2.770
100+
€2.580
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177904

RoHS

Date/Lot Code

Each
1+
€4.170
10+
€3.370
25+
€3.020
50+
€2.830
100+
€2.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177908

RoHS

Each
1+
€5.260
10+
€4.260
25+
€3.800
50+
€3.050
100+
€2.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177899

RoHS

Each
1+
€4.480
10+
€3.620
25+
€3.240
50+
€2.980
100+
€2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177898

RoHS

Date/Lot Code

Each
1+
€4.400
10+
€3.570
25+
€3.190
50+
€2.930
100+
€2.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177896

RoHS

Date/Lot Code

Each
1+
€3.740
10+
€3.030
25+
€2.710
50+
€2.530
100+
€2.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177907

RoHS

Date/Lot Code

Each
1+
€4.340
10+
€3.510
25+
€3.140
50+
€2.940
100+
€2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177905

RoHS

Date/Lot Code

Each
1+
€4.910
10+
€3.970
25+
€3.550
50+
€3.270
100+
€2.840
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3642702

RoHS

Date/Lot Code

Each
1+
€4.820
10+
€4.060
25+
€3.750
50+
€3.200
100+
€3.050
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0094ohm
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
3372968

RoHS

Date/Lot Code

Each
1+
€3.860
10+
€3.250
25+
€3.000
50+
€2.900
100+
€2.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3442316

RoHS

Each
1+
€4.890
10+
€3.430
50+
€2.980
100+
€2.590
200+
€2.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
17mm
29mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
3372995

RoHS

Date/Lot Code

Each
1+
€5.070
10+
€4.100
25+
€3.670
50+
€3.590
100+
€3.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3373017

RoHS

Each
1+
€5.750
10+
€4.650
25+
€4.160
50+
€3.620
100+
€3.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177909

RoHS

Date/Lot Code

Each
1+
€5.350
10+
€4.040
25+
€3.870
50+
€3.370
100+
€3.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177902

RoHS

Date/Lot Code

Each
1+
€4.820
10+
€3.740
25+
€3.480
50+
€3.130
100+
€3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4656693

RoHS

Each
1+
€5.150
10+
€4.140
25+
€3.730
50+
€3.450
100+
€3.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
4656692

RoHS

Each
1+
€5.820
10+
€4.220
25+
€4.210
50+
€3.640
100+
€3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
3463295

RoHS

Each
1+
€8.660
5+
€5.370
10+
€4.400
20+
€3.730
40+
€3.050
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-
-
-40°C
85°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account