FLC Series Power Film Capacitors:
30 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1260+ €4.060 | Min: 1260 / Mult: 1260 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 450V | 37.5mm | 35V/µs | 297.5A | 13A | 0.004ohm | 42.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 2400+ €0.871 | Min: 2400 / Mult: 2400 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 300V | 27.5mm | 28V/µs | 42A | 4A | 0.0212ohm | 32mm | 13mm | 22mm | FLC Series | -40°C | 85°C | |||||
Each | 2400+ €0.871 | Min: 2400 / Mult: 2400 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 27.5mm | 35V/µs | 35A | 4A | 0.0235ohm | 32mm | 13mm | 22mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €6.450 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 400V | 52.5mm | 20V/µs | 400A | 20A | 0.004ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €4.670 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 300V | 52.5mm | 13V/µs | 325A | 20A | 0.0049ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 2016+ €3.230 | Min: 2016 / Mult: 2016 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 400V | 37.5mm | 25V/µs | 187.5A | 11A | 0.0055ohm | 42.5mm | 20mm | 40mm | FLC Series | -40°C | 85°C | |||||
Each | 1260+ €3.470 | Min: 1260 / Mult: 1260 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 300V | 37.5mm | 19V/µs | 285A | 12A | 0.0042ohm | 42.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €4.430 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 52.5mm | 17V/µs | 340A | 20A | 0.0058ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €6.690 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 450V | 52.5mm | 28V/µs | 448A | 17A | 0.003ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €6.590 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 400V | 52.5mm | 20V/µs | 400A | 16A | 0.0035ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 1200+ €5.500 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 400V | 52.5mm | 20V/µs | 320A | 14A | 0.005ohm | 57.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 1200+ €3.350 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | 52.5mm | 17V/µs | 204A | 18A | 0.006ohm | 57.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 2400+ €0.841 | Min: 2400 / Mult: 2400 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 27.5mm | 25V/µs | 55A | 4A | 0.017ohm | 32mm | 13mm | 22mm | FLC Series | -40°C | 85°C | |||||
Each | 2016+ €2.390 | Min: 2016 / Mult: 2016 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 37.5mm | 17V/µs | 170A | 12A | 0.0069ohm | 42.5mm | 20mm | 40mm | FLC Series | -40°C | 85°C | |||||
Each | 1200+ €4.430 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | AC Filter | Through Hole | 250V | 52.5mm | 11V/µs | 275A | 17A | 0.0065ohm | 57.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 2016+ €2.990 | Min: 2016 / Mult: 2016 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 450V | 37.5mm | 35V/µs | 164.5A | 12A | 0.005ohm | 42.5mm | 20mm | 40mm | FLC Series | -40°C | 85°C | |||||
Each | 1764+ €2.270 | Min: 1764 / Mult: 1764 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 350V | 37.5mm | 24V/µs | 180A | 11A | 0.007ohm | 42.5mm | 24mm | 44mm | FLC Series | -40°C | 85°C | |||||
Each | 1764+ €2.510 | Min: 1764 / Mult: 1764 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 300V | 37.5mm | 19V/µs | 190A | 13A | 0.0055ohm | 42.5mm | 24mm | 44mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €4.780 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | AC Filter | Through Hole | 300V | 52.5mm | 13V/µs | 325A | 19A | 0.0054ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 1512+ €3.580 | Min: 1512 / Mult: 1512 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | 37.5mm | 25V/µs | 250A | 13A | 0.0045ohm | 42.5mm | 28mm | 43mm | FLC Series | -40°C | 85°C | |||||
Each | 2400+ €0.841 | Min: 2400 / Mult: 2400 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 27.5mm | 36V/µs | 54A | 4A | 0.015ohm | 32mm | 13mm | 22mm | FLC Series | -40°C | 85°C | |||||
Each | 1200+ €5.620 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 52.5mm | 11V/µs | 330A | 21A | 0.0049ohm | 57.5mm | 30mm | 45mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €6.810 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | AC Filter | Through Hole | 450V | 52.5mm | 28V/µs | 448A | 16A | 0.0035ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €7.180 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 2 Pin | 50µF | ± 10% | AC Filter | Through Hole | 250V | 52.5mm | 12V/µs | 600A | 21A | 0.0055ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C | |||||
Each | 960+ €7.280 | Min: 960 / Mult: 960 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 250V | 52.5mm | 12V/µs | 600A | 22A | 0.005ohm | 57.5mm | 35mm | 50mm | FLC Series | -40°C | 85°C |