B25632E Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €80.990 10+ €70.870 20+ €58.720 | Min: 1 / Mult: 1 | Can | 90µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | 2.5kA | 55A | 0.001ohm | 84.5mm | 50mm | B25632E Series | -40°C | 85°C | |||||
Each | 1+ €98.950 10+ €86.580 20+ €71.740 | Min: 1 / Mult: 1 | Can | 130µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | 2.4kA | 60A | 0.0013ohm | 84.5mm | 65mm | B25632E Series | -40°C | 85°C | |||||
Each | 1+ €95.500 10+ €83.570 20+ €69.240 | Min: 1 / Mult: 1 | Can | 110µF | ± 10% | DC Link | Panel Mount | 1.1kV | Screw | 45mm | 2.2kA | 55A | 0.0014ohm | 84.5mm | 65mm | B25632E Series | -40°C | 85°C |