ex VAT

Power Film Capacitors:

17 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106511

RoHS

Each
1+
€1.780
5+
€1.170
10+
€0.938
20+
€0.863
40+
€0.765
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
250V
PC Pin
22.5mm
8V/µs
25mm
11.5mm
20mm
-40°C
105°C
3106484

RoHS

Each
1+
€0.918
3+
€0.783
5+
€0.682
10+
€0.557
20+
€0.445
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
400V
PC Pin
22.5mm
130V/µs
25mm
14.5mm
25mm
-40°C
105°C
3106481

RoHS

Each
1+
€0.909
5+
€0.588
10+
€0.513
20+
€0.419
40+
€0.335
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
400V
PC Pin
22.5mm
130V/µs
25mm
10.5mm
17.5mm
-40°C
105°C
3106483

RoHS

Date/Lot Code

Each
1+
€1.070
5+
€0.694
10+
€0.605
20+
€0.537
40+
€0.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
400V
PC Pin
22.5mm
130V/µs
25mm
13mm
19.5mm
-40°C
105°C
3106497

RoHS

Each
1+
€0.510
5+
€0.387
10+
€0.331
25+
€0.255
50+
€0.204
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
630V
PC Pin
22.5mm
400V/µs
25mm
7mm
14mm
-40°C
105°C
3106523

RoHS

Each
1+
€0.889
5+
€0.575
10+
€0.502
25+
€0.444
50+
€0.355
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
400V
PC Pin
22.5mm
10V/µs
25mm
6.5mm
15mm
-40°C
105°C
3106534

RoHS

Each
1+
€1.400
3+
€1.040
5+
€0.945
10+
€0.849
20+
€0.680
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
630V
PC Pin
22.5mm
12V/µs
25mm
15mm
25mm
-40°C
105°C
3106465

RoHS

Each
1+
€0.678
5+
€0.439
10+
€0.382
25+
€0.312
50+
€0.249
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
250V
PC Pin
22.5mm
130V/µs
25mm
6.5mm
13.5mm
-40°C
105°C
3106499

RoHS

Each
1+
€0.862
5+
€0.558
10+
€0.486
20+
€0.431
40+
€0.345
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
630V
PC Pin
22.5mm
400V/µs
25mm
10.5mm
17.5mm
-40°C
105°C
3106502

RoHS

Each
1+
€1.990
3+
€1.480
5+
€1.310
10+
€1.050
20+
€0.937
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
630V
PC Pin
22.5mm
400V/µs
25mm
18mm
28mm
-40°C
105°C
3106533

RoHS

Each
1+
€0.936
5+
€0.606
10+
€0.528
20+
€0.469
40+
€0.375
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
630V
PC Pin
22.5mm
12V/µs
25mm
10mm
18.5mm
-40°C
105°C
3106467

RoHS

Each
1+
€1.030
5+
€0.667
10+
€0.582
25+
€0.379
50+
€0.339
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
250V
PC Pin
22.5mm
130V/µs
25mm
9.5mm
18mm
-40°C
105°C
3106498

RoHS

Each
1+
€0.615
5+
€0.399
10+
€0.347
25+
€0.308
50+
€0.246
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
630V
PC Pin
22.5mm
400V/µs
25mm
8.5mm
17.5mm
-40°C
105°C
3106501

RoHS

Each
1+
€0.906
3+
€0.774
5+
€0.674
10+
€0.597
20+
€0.478
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
630V
PC Pin
22.5mm
400V/µs
25mm
13mm
20mm
-40°C
105°C
3106466

RoHS

Each
1+
€0.667
5+
€0.431
10+
€0.376
25+
€0.306
50+
€0.246
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
250V
PC Pin
22.5mm
130V/µs
25mm
8mm
15mm
-40°C
105°C
3106525

RoHS

Each
1+
€0.838
5+
€0.543
10+
€0.473
25+
€0.385
50+
€0.308
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
400V
PC Pin
22.5mm
10V/µs
25mm
8.5mm
17mm
-40°C
105°C
3106510

RoHS

Each
1+
€1.520
5+
€1.130
10+
€1.000
25+
€0.736
50+
€0.653
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
250V
PC Pin
22.5mm
8V/µs
25mm
10mm
17mm
-40°C
105°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account