ex VAT

Power Film Capacitors:

47 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4137580

RoHS

Date/Lot Code

Each
1+
€15.940
3+
€14.520
5+
€13.090
10+
€11.670
20+
€10.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
0.0048ohm
-
42mm
45mm
60mm
25.1A
-
WCAP-FTDB Series
-40°C
105°C
-
4137581

RoHS

Date/Lot Code

Each
1+
€15.170
3+
€14.090
5+
€13.280
10+
€12.460
20+
€11.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
0.0048ohm
-
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
4332226

RoHS

Date/Lot Code

Each
1+
€15.990
10+
€12.180
20+
€11.940
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
4332227

RoHS

Date/Lot Code

Each
1+
€15.540
10+
€11.400
20+
€11.170
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
4332224

RoHS

Date/Lot Code

Each
1+
€15.370
10+
€11.020
20+
€10.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
0.0033ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
4332219

RoHS

Date/Lot Code

Each
1+
€12.440
3+
€11.440
5+
€10.430
10+
€9.430
20+
€9.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
0.0029ohm
-
42mm
45mm
60mm
-
-
FE Series
-40°C
125°C
-
3463215

RoHS

Each
1+
€208.330
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
800µohm
-
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
-
-40°C
85°C
-
3463213

RoHS

Each
1+
€208.330
2+
€172.950
Min: 1 / Mult: 1
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.001ohm
-
56mm
30.2mm
60mm
-
400kvar @ 194 to 433kHz
-
-40°C
85°C
-
3463269

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.001ohm
-
60mm
30.2mm
60mm
-
300kvar @ 295 to 401kHz
-
-
85°C
-
3463277

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
800µohm
-
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
-
-
85°C
-
3463272

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
-
Screw
-
-
-
800A
100µohm
-
60mm
30.2mm
60mm
-
300kvar @ 59 to 67kHz
-
-
85°C
-
3463271

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
-
-
85°C
-
3463270

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
650A
300µohm
-
60mm
30.2mm
60mm
-
300kvar @ 100 to 170kHz
-
-
85°C
-
3464999

RoHS

Each
1+
€189.860
2+
€157.620
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
-
-
85°C
-
3678157

RoHS

Date/Lot Code

Each
210+
€13.510
Min: 210 / Mult: 210
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
120A
5A
0.023ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678159

RoHS

Date/Lot Code

Each
210+
€15.470
Min: 210 / Mult: 210
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
235A
6A
0.01ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678164

RoHS

Date/Lot Code

Each
210+
€16.240
Min: 210 / Mult: 210
Metallized PP
Can
0.1µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
75A
5A
0.027ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678166

RoHS

Date/Lot Code

Each
104+
€19.890
Min: 104 / Mult: 104
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
165A
6A
0.025ohm
35mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678163

RoHS

Date/Lot Code

Each
210+
€13.510
Min: 210 / Mult: 210
Metallized PP
Can
0.047µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
35A
4A
0.03ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678170

RoHS

Date/Lot Code

Each
120+
€18.920
Min: 120 / Mult: 120
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
510A
6A
0.01ohm
45mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678169

RoHS

Date/Lot Code

Each
156+
€22.350
Min: 156 / Mult: 156
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
350A
6A
0.015ohm
40mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678158

RoHS

Date/Lot Code

Each
210+
€13.510
Min: 210 / Mult: 210
Metallized PP
Can
0.33µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
165A
6A
0.016ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678168

RoHS

Date/Lot Code

Each
96+
€17.250
Min: 96 / Mult: 96
Metallized PP
Can
0.33µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
250A
6A
0.02ohm
35mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678165

RoHS

Date/Lot Code

Each
210+
€13.510
Min: 210 / Mult: 210
Metallized PP
Can
0.15µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
113A
6A
0.026ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678162

RoHS

Date/Lot Code

Each
120+
€18.920
Min: 120 / Mult: 120
Metallized PP
Can
1.5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
750A
6A
0.003ohm
45mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account