ex VAT

Power Film Capacitors:

16 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4178024

RoHS

Date/Lot Code

Each
1+
€5.500
5+
€4.810
10+
€4.110
25+
€3.800
50+
€3.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3642692

RoHS

Each
1+
€7.110
5+
€6.030
10+
€5.310
25+
€5.200
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177932

RoHS

Date/Lot Code

Each
1+
€7.630
5+
€6.650
10+
€5.670
25+
€5.220
50+
€4.390
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177937

RoHS

Date/Lot Code

Each
1+
€6.560
5+
€5.730
10+
€4.890
25+
€4.500
50+
€4.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178023

RoHS

Date/Lot Code

Each
1+
€6.710
5+
€5.750
10+
€5.000
25+
€4.600
50+
€4.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178019

RoHS

Date/Lot Code

Each
1+
€6.560
5+
€5.620
10+
€4.890
25+
€4.510
50+
€4.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177938

RoHS

Date/Lot Code

Each
1+
€6.640
5+
€5.790
10+
€4.940
25+
€4.560
50+
€4.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178020

RoHS

Date/Lot Code

Each
1+
€6.770
5+
€5.810
10+
€5.050
25+
€4.650
50+
€4.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178027

RoHS

Each
1+
€7.260
5+
€6.310
10+
€5.410
25+
€4.990
50+
€4.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178025

RoHS

Each
1+
€7.030
5+
€6.050
10+
€5.240
25+
€4.830
50+
€4.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178022

RoHS

Each
1+
€7.060
5+
€6.120
10+
€5.270
25+
€4.860
50+
€4.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4177941

RoHS

Date/Lot Code

Each
1+
€8.010
5+
€7.000
10+
€5.980
25+
€5.500
50+
€4.630
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3642699

RoHS

Date/Lot Code

Each
1+
€8.700
5+
€7.250
10+
€6.480
25+
€5.980
50+
€5.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3642691

RoHS

Date/Lot Code

Each
1+
€7.370
5+
€6.810
10+
€5.470
25+
€5.040
50+
€4.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
3642698

RoHS

Date/Lot Code

Each
1+
€8.470
5+
€7.040
10+
€6.320
25+
€6.300
50+
€5.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178021

RoHS

Date/Lot Code

Each
1+
€8.070
5+
€6.840
10+
€6.020
25+
€5.550
50+
€5.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
0.0092ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account