ex VAT

Power Film Capacitors:

30 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177961

RoHS

Date/Lot Code

Each
1+
€10.000
3+
€8.090
5+
€7.660
10+
€7.230
20+
€6.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3597446

RoHS

Date/Lot Code

Each
1+
€8.220
10+
€6.120
50+
€5.720
100+
€5.320
500+
€4.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
0.0048ohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4177962

RoHS

Date/Lot Code

Each
1+
€10.670
3+
€10.440
5+
€9.200
10+
€7.450
20+
€6.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4559414

RoHS

Date/Lot Code

Each
1+
€5.930
10+
€4.070
50+
€3.550
128+
€3.270
512+
€2.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
-
0.007ohm
-
32mm
18mm
33mm
9.6A
-
R76H Series
-55°C
125°C
AEC-Q200
3760685

RoHS

Date/Lot Code

Each
1+
€8.000
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
-
-
42mm
43mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2496034

RoHS

Date/Lot Code

Each
1+
€5.670
10+
€3.890
50+
€3.560
128+
€3.270
512+
€2.970
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
-
33mm
R76 Series
-55°C
105°C
-
3254587

RoHS

Date/Lot Code

Each
1+
€7.100
10+
€4.660
50+
€4.260
128+
€4.020
512+
€3.600
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
0.0019ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584332

RoHS

Date/Lot Code

Each
1+
€2.630
10+
€1.820
50+
€1.510
120+
€1.380
600+
€1.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
-
26.5mm
14.5mm
29.5mm
-
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3519993

RoHS

Date/Lot Code

Each
1+
€8.820
10+
€6.720
60+
€5.930
120+
€5.480
540+
€5.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
0.0072ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2192341

RoHS

Date/Lot Code

Each
1+
€11.730
5+
€10.360
10+
€8.980
20+
€8.790
40+
€8.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
660A
15A
0.015ohm
-
41.5mm
30mm
51mm
-
51mm
EZPE Series
-40°C
85°C
-
3678138

RoHS

Date/Lot Code

Each
120+
€26.820
Min: 120 / Mult: 120
Metallized PP
Can
2.2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
660A
-
0.002ohm
45mm
-
-
80mm
16A
-
C44A Series
-40°C
85°C
-
2935895

RoHS

Date/Lot Code

Each
768+
€2.640
Min: 768 / Mult: 768
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
-
33mm
R76 Series
-55°C
105°C
-
2935894

RoHS

Date/Lot Code

Each
768+
€2.220
Min: 768 / Mult: 768
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
-
33mm
R76 Series
-55°C
105°C
-
3414888

RoHS

Date/Lot Code

Each
200+
€9.830
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
660A
11.9A
0.0075ohm
-
57.5mm
35mm
56mm
-
-
EZPQ Series
-40°C
105°C
-
3373065

RoHS

Date/Lot Code

Each
1+
€12.380
3+
€10.020
5+
€9.490
10+
€8.960
20+
€8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372982

RoHS

Date/Lot Code

Each
1+
€12.380
3+
€10.020
5+
€9.490
10+
€8.960
20+
€8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3678109

RoHS

Date/Lot Code

Each
120+
€18.500
Min: 120 / Mult: 120
Metallized PP
Can
22µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
30V/µs
660A
-
0.005ohm
45mm
-
-
80mm
18A
-
C44A Series
-40°C
85°C
-
3519918

RoHS

Date/Lot Code

Each
1+
€9.330
10+
€6.310
84+
€5.580
168+
€5.220
504+
€4.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
0.004ohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4074587

RoHS

Date/Lot Code

Each
63+
€10.790
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
16.8A
0.0048ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074590

RoHS

Date/Lot Code

Each
63+
€10.360
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
16.8A
0.0048ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074593

RoHS

Date/Lot Code

Each
63+
€10.730
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074711

RoHS

Date/Lot Code

Each
40+
€21.140
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
660A
22.7A
0.0039ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074715

RoHS

Date/Lot Code

Each
40+
€20.930
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
660A
23.9A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074222

RoHS

Date/Lot Code

Each
30+
€25.850
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
660A
24A
-
-
57.5mm
45mm
45mm
-
-
MKP1847C Series
-40°C
85°C
-
4074591

RoHS

Date/Lot Code

Each
63+
€10.550
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
37.5mm
30V/µs
660A
17.7A
0.0043ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account