ex VAT

Power Film Capacitors:

13 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071488

RoHS

Date/Lot Code

Each
10+
€0.298
100+
€0.185
500+
€0.159
1500+
€0.127
3000+
€0.124
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
4049109

RoHS

Date/Lot Code

Each
1+
€2.230
10+
€1.520
50+
€1.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2809051

RoHS

Date/Lot Code

Each
10+
€0.451
50+
€0.413
100+
€0.384
900+
€0.317
1800+
€0.294
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
4143625

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.850
10+
€1.750
25+
€1.720
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
4332239

RoHS

Date/Lot Code

Each
1+
€1.600
5+
€1.230
10+
€0.854
25+
€0.812
50+
€0.769
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
4332238

RoHS

Date/Lot Code

Each
1+
€1.620
5+
€1.320
10+
€1.020
25+
€0.954
50+
€0.887
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
-
FB Series
-40°C
125°C
-
2846412

RoHS

Date/Lot Code

Each
1+
€2.810
10+
€2.040
96+
€1.300
192+
€1.250
576+
€1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
65A
7.1A
0.0158ohm
31.5mm
14mm
28mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846415

RoHS

Date/Lot Code

Each
1+
€3.260
10+
€2.410
50+
€2.100
234+
€1.820
702+
€1.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
31.5mm
13mm
25mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
2934934

RoHS

Date/Lot Code

Each
234+
€2.750
Min: 234 / Mult: 234
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
24V/µs
65A
5A
0.0153ohm
31.5mm
13mm
25mm
25mm
C4AE Series
-40°C
85°C
-
4074229

RoHS

Date/Lot Code

Each
100+
€2.430
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
65A
4A
0.019ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
4074228

RoHS

Date/Lot Code

Each
100+
€2.490
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
65A
4A
0.019ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
4728362

RoHS

Each
1+
€0.972
10+
€0.779
50+
€0.657
100+
€0.606
200+
€0.585
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728171

RoHS

Each
1+
€1.240
10+
€0.993
25+
€0.922
50+
€0.836
100+
€0.772
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account