ex VAT

Power Film Capacitors:

19 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678001

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.650
80+
€2.760
160+
€2.650
560+
€2.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.007ohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4143628

RoHS

Date/Lot Code

Each
1+
€8.630
5+
€7.540
10+
€6.450
20+
€5.950
40+
€5.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
0.007ohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
4137569

RoHS

Date/Lot Code

Each
1+
€4.140
5+
€3.680
10+
€3.310
25+
€3.010
50+
€2.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
WCAP-FTDB Series
-40°C
105°C
-
3678058

RoHS

Date/Lot Code

Each
1+
€4.600
10+
€3.900
64+
€3.600
128+
€3.350
512+
€3.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
13.9A
0.0059ohm
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597442

RoHS

Date/Lot Code

Each
1+
€4.020
10+
€2.880
72+
€2.210
144+
€2.120
504+
€2.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4069445

RoHS

Date/Lot Code

Each
1+
€3.430
10+
€2.420
100+
€2.020
500+
€1.640
1000+
€1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4074218

RoHS

Date/Lot Code

Each
30+
€38.080
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
650A
24A
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074225

RoHS

Date/Lot Code

Each
30+
€31.770
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
650A
25.5A
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4074728

RoHS

Date/Lot Code

Each
45+
€19.470
Min: 45 / Mult: 45
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
22.7A
0.0033ohm
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074727

RoHS

Date/Lot Code

Each
45+
€18.980
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
21.6A
0.0036ohm
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074724

RoHS

Date/Lot Code

Each
45+
€19.770
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
65µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
21.6A
0.0036ohm
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074726

RoHS

Date/Lot Code

Each
45+
€20.280
Min: 45 / Mult: 45
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
650A
22.7A
0.0033ohm
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3760654

RoHS

Date/Lot Code

Each
1+
€4.410
10+
€3.140
25+
€3.020
50+
€2.880
100+
€2.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760667

RoHS

Each
1+
€5.380
10+
€3.840
25+
€3.610
50+
€3.360
100+
€2.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463374

RoHS

Each
1+
€2.600
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
650A
15.8A
0.005ohm
46mm
36mm
-
-
-
-55°C
105°C
-
4728309

RoHS

Each
510+
€1.510
Min: 510 / Mult: 510
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
13.7A
0.0049ohm
32mm
18mm
33mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728260

RoHS

Each
510+
€1.240
Min: 510 / Mult: 510
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
12.2A
0.0056ohm
32mm
18mm
28mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728212

RoHS

Each
690+
€1.180
Min: 690 / Mult: 690
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
9.4A
0.0073ohm
32mm
13mm
24.5mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4069442

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€2.110
80+
€2.100
160+
€2.050
560+
€1.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account