ex VAT

Power Film Capacitors:

64 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177931

RoHS

Date/Lot Code

Each
1+
€7.860
5+
€6.370
10+
€5.800
20+
€5.230
40+
€4.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
-
3106563

RoHS

Each
1+
€8.800
2+
€8.310
3+
€7.810
5+
€6.910
10+
€5.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
0.004ohm
50mm
-
-
100mm
-
-
-
-40°C
85°C
-
3542127

RoHS

Date/Lot Code

Each
1+
€18.030
3+
€17.010
5+
€15.980
10+
€14.960
20+
€14.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
0.0039ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3373018

RoHS

Date/Lot Code

Each
1+
€7.810
5+
€6.320
10+
€5.990
25+
€5.650
50+
€4.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3494951

RoHS

Date/Lot Code

Each
1+
€11.820
5+
€10.380
10+
€8.930
20+
€8.250
40+
€7.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847C Series
-40°C
105°C
-
3494953

RoHS

Date/Lot Code

Each
1+
€17.840
3+
€15.620
5+
€13.410
10+
€11.200
20+
€11.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3605666

RoHS

Date/Lot Code

Each
1+
€9.870
5+
€9.130
10+
€8.380
20+
€7.710
40+
€6.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847C Series
-40°C
105°C
-
3254694

RoHS

Date/Lot Code

Each
1+
€7.100
10+
€5.300
84+
€4.310
168+
€4.200
504+
€3.960
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
-
41.5mm
20mm
40mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4049108

RoHS

Each
1+
€17.060
18+
€12.860
54+
€11.960
108+
€11.540
252+
€11.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177930

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.370
10+
€5.700
20+
€5.690
40+
€4.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4332220

RoHS

Date/Lot Code

Each
1+
€10.480
10+
€7.390
20+
€7.240
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
500A
20.3A
0.007ohm
-
57.5mm
35mm
50mm
-
-
FE Series
-40°C
125°C
-
4542791

RoHS

Date/Lot Code

Each
1+
€32.200
5+
€28.770
25+
€25.330
50+
€25.320
100+
€24.810
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Screw
22.3mm
50V/µs
500A
-
0.005ohm
50mm
-
-
97mm
25A
-
C44A Series
-40°C
85°C
-
3463352

RoHS

Each
1+
€7.960
5+
€4.930
10+
€4.050
20+
€3.430
40+
€3.360
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
0.003ohm
-
46mm
33mm
-
-
-
-
-40°C
85°C
-
2709242

RoHS

Date/Lot Code

Each
63+
€10.900
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
17A
0.004ohm
-
42mm
30mm
45mm
-
45mm
MKP1847H Series
-40°C
105°C
-
1902197

RoHS

Date/Lot Code

Each
1+
€21.740
3+
€20.150
5+
€18.550
10+
€16.960
20+
€15.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
45mm
MKP1847 Series
-40°C
105°C
-
3678104

RoHS

Date/Lot Code

Each
1+
€46.950
5+
€42.380
20+
€37.800
60+
€35.950
100+
€35.270
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
-
-
100mm
-
-
C44B Series
-40°C
85°C
-
1902195

RoHS

Date/Lot Code

Each
1+
€14.590
5+
€12.850
10+
€11.100
20+
€10.360
40+
€9.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
44mm
MKP1847 Series
-40°C
85°C
-
3678122

RoHS

Date/Lot Code

Each
100+
€25.250
Min: 100 / Mult: 100
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
500A
-
0.003ohm
50mm
-
-
101mm
18A
-
C44A Series
-40°C
85°C
-
2420018

RoHS

Date/Lot Code

Each
1+
€18.910
5+
€16.800
10+
€14.680
20+
€13.690
40+
€12.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
500A
10A
0.006ohm
-
43mm
21.5mm
38.5mm
-
38.5mm
MKP1848C Series
-55°C
105°C
-
2709243

RoHS

Date/Lot Code

Each
40+
€19.000
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
25V/µs
500A
21A
0.0035ohm
-
57.5mm
35mm
50mm
-
50mm
MKP1847H Series
-40°C
105°C
-
3678029

RoHS

Date/Lot Code

Each
1+
€13.550
23+
€9.850
69+
€9.140
115+
€8.890
506+
€8.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
500A
22A
0.0057ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2709247

RoHS

Date/Lot Code

Each
63+
€11.310
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
500A
16A
0.0035ohm
-
42mm
30mm
45mm
-
45mm
MKP1847H Series
-40°C
105°C
-
3372936

RoHS

Date/Lot Code

Each
1+
€7.740
5+
€6.270
10+
€5.940
25+
€5.600
50+
€4.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3373082

RoHS

Date/Lot Code

Each
1+
€8.270
5+
€6.690
10+
€6.340
20+
€5.980
40+
€5.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3678161

RoHS

Date/Lot Code

Each
104+
€20.020
Min: 104 / Mult: 104
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
500A
6A
0.004ohm
35mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account