ex VAT

Power Film Capacitors:

28 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542131

RoHS

Date/Lot Code

Each
1+
€14.200
3+
€12.920
5+
€11.650
10+
€10.370
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3584337

RoHS

Each
1+
€1.380
10+
€0.779
50+
€0.763
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
-
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
2860270

RoHS

Each
1+
€9.980
30+
€9.710
60+
€8.230
120+
€8.180
510+
€7.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
-
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4049099

RoHS

Date/Lot Code

Each
1+
€15.400
18+
€11.520
54+
€10.690
108+
€10.290
252+
€9.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4572357

RoHS

Date/Lot Code

Each
1+
€10.120
5+
€8.860
10+
€7.600
25+
€7.040
50+
€6.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
-
-
MKP1848 Series
-
85°C
AEC-Q200
3760663

RoHS

Date/Lot Code

Each
1+
€7.170
10+
€5.960
25+
€5.470
50+
€4.960
100+
€4.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
-
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760703

RoHS

Date/Lot Code

Each
1+
€10.020
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
-
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463358

RoHS

Each
1+
€9.740
3+
€7.940
5+
€6.040
10+
€4.550
20+
€3.850
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-
-40°C
85°C
-
3463353

RoHS

Each
1+
€9.170
3+
€7.490
5+
€5.690
10+
€4.670
20+
€3.950
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-
-40°C
85°C
-
4377470

RoHS

Date/Lot Code

Each
8+
€11.330
24+
€10.440
Min: 8 / Mult: 8
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
23.1A
-
C4AF Series
-55°C
105°C
AEC-Q200
3760184

RoHS

Date/Lot Code

Each
1+
€8.830
10+
€6.670
64+
€5.710
128+
€5.460
512+
€5.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
1791634

RoHS

Date/Lot Code

Each
1+
€11.620
5+
€10.400
10+
€9.180
20+
€8.560
40+
€7.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
480A
10A
0.009ohm
43mm
21.5mm
38.5mm
-
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3760203

RoHS

Date/Lot Code

Each
1+
€19.330
30+
€13.390
60+
€12.590
120+
€11.970
270+
€11.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3597483

RoHS

Date/Lot Code

Each
1+
€7.280
48+
€4.780
96+
€4.430
144+
€4.280
528+
€4.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528735

RoHS

Date/Lot Code

Each
1+
€9.670
30+
€6.450
60+
€6.030
120+
€5.660
510+
€5.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3414884

RoHS

Date/Lot Code

Each
200+
€6.870
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
480A
9.9A
0.0089ohm
57.5mm
30mm
51mm
-
-
EZPQ Series
-40°C
105°C
-
4074508

RoHS

Date/Lot Code

Each
53+
€6.220
Min: 53 / Mult: 53
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
480A
11.7A
0.005ohm
32mm
21mm
31mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074668

RoHS

Date/Lot Code

Each
45+
€16.630
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074670

RoHS

Date/Lot Code

Each
45+
€16.550
Min: 45 / Mult: 45
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
21.2A
0.0038ohm
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074204

RoHS

Date/Lot Code

Each
40+
€11.530
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
480A
20A
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-40°C
85°C
-
4074485

RoHS

Date/Lot Code

Each
56+
€5.860
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
11.6A
0.0062ohm
32mm
22mm
38mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074203

RoHS

Date/Lot Code

Each
40+
€17.230
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
480A
19A
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-40°C
85°C
-
4074669

RoHS

Date/Lot Code

Each
45+
€15.960
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4049116

RoHS

Date/Lot Code

Each
1+
€16.340
18+
€12.380
54+
€11.550
108+
€10.590
252+
€10.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4069461

RoHS

Date/Lot Code

Each
1+
€8.320
10+
€5.470
50+
€5.100
100+
€5.010
500+
€4.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
15.8A
0.0057ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account