ex VAT

Power Film Capacitors:

17 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372950

RoHS

Date/Lot Code

Each
1+
€19.140
5+
€15.070
10+
€14.090
20+
€13.110
40+
€12.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
4144022

RoHS

Date/Lot Code

Each
1+
€53.080
5+
€48.670
12+
€44.250
60+
€44.240
108+
€40.190
Min: 1 / Mult: 1
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
0.004ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
4332226

RoHS

Date/Lot Code

Each
1+
€15.990
10+
€12.180
20+
€11.940
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
3463326

RoHS

Each
1+
€18.530
2+
€14.080
3+
€11.540
5+
€11.310
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1kV/µs
2kA
28.2A
0.0025ohm
-
54mm
43mm
50mm
-
-
-
-40°C
85°C
-
2664791

RoHS

Date/Lot Code

Each
100+
€34.690
Min: 100 / Mult: 100
Metallized PP
Can
8µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
22.3mm
250V/µs
2kA
-
0.0035ohm
55mm
-
-
138mm
25A
138mm
C44A Series
-40°C
85°C
-
3678177

RoHS

Date/Lot Code

Each
108+
€55.290
Min: 108 / Mult: 108
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
1kV
2.4kV
-
Screw
22.3mm
500V/µs
2kA
25A
-
65mm
-
-
200mm
-
-
C44B Series
-40°C
85°C
-
3373032

RoHS

Date/Lot Code

Each
1+
€19.470
5+
€15.320
10+
€14.330
20+
€13.340
40+
€12.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
0.0039ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3678140

RoHS

Date/Lot Code

Each
100+
€32.220
Min: 100 / Mult: 100
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
400V/µs
2kA
-
0.002ohm
50mm
-
-
138mm
40A
-
C44A Series
-40°C
85°C
-
2664881

RoHS

Date/Lot Code

Each
1+
€60.020
9+
€46.940
18+
€45.750
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
10V/µs
2kA
-
0.004ohm
76mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
4144020

RoHS

Date/Lot Code

Each
1+
€68.410
9+
€64.550
18+
€63.100
54+
€61.650
108+
€52.900
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
2kA
-
0.005ohm
76mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
4542776

RoHS

Date/Lot Code

Each
1+
€71.890
9+
€57.680
18+
€56.160
54+
€54.640
108+
€51.890
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
0.005ohm
76mm
-
-
135mm
32A
-
C44A Series
-40°C
85°C
-
1791619

RoHS

Each
1+
€79.320
5+
€59.970
10+
€51.230
20+
€47.970
40+
€44.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
52.5mm
20V/µs
2kA
30.5A
0.002ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3463314

RoHS

Each
1+
€26.510
2+
€20.150
3+
€16.510
5+
€14.000
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
0.0025ohm
-
54mm
43mm
50mm
-
-
-
-40°C
85°C
-
3463325

RoHS

Each
1+
€4.520
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1kV/µs
2kA
28.2A
0.0025ohm
-
54mm
43mm
50mm
-
-
-
-40°C
85°C
-
4728310

RoHS

Each
70+
€11.480
Min: 70 / Mult: 70
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
36.9A
0.0029ohm
-
57.5mm
45mm
65mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728213

RoHS

Each
150+
€8.550
Min: 150 / Mult: 150
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
25.3A
0.0039ohm
-
57.5mm
30mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728261

RoHS

Each
1+
€15.430
3+
€14.000
5+
€12.930
10+
€12.470
20+
€12.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account