ex VAT

Power Film Capacitors:

10 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254593

RoHS

Date/Lot Code

Each
10+
€0.267
100+
€0.240
500+
€0.217
1800+
€0.162
3600+
€0.160
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
€0.267
100+
€0.243
500+
€0.198
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
4367196

RoHS

Date/Lot Code

Each
300+
€0.333
900+
€0.291
Min: 300 / Mult: 300
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935725

RoHS

Date/Lot Code

Each
3000+
€0.257
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935726

RoHS

Date/Lot Code

Each
2000+
€0.238
Min: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
4074955

RoHS

Date/Lot Code

Each
500+
€0.615
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074957

RoHS

Date/Lot Code

Each
500+
€0.556
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074976

RoHS

Date/Lot Code

Each
500+
€0.492
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074974

RoHS

Date/Lot Code

Each
500+
€0.546
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
3519920

RoHS

Date/Lot Code

Each
10+
€0.111
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.22A
0.204ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account