ex VAT

Power Film Capacitors:

30 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361819

RoHS

Each
1+
€22.660
3+
€19.870
5+
€19.160
10+
€18.450
20+
€17.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
12.7mm
30V/µs
1.5kA
-
-
50mm
-
-
63mm
-
63mm
UNL Series
-55°C
105°C
-
2664775

RoHS

Each
1+
€47.230
5+
€44.870
20+
€34.370
60+
€34.360
100+
€34.350
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
3106541

RoHS

Date/Lot Code

Each
1+
€9.690
3+
€6.880
5+
€6.490
10+
€6.100
20+
€5.020
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
0.0026ohm
-
42.5mm
33mm
45mm
-
-
-
-40°C
85°C
-
3597455

RoHS

Date/Lot Code

Each
1+
€21.130
18+
€18.410
54+
€15.140
108+
€14.630
252+
€14.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372966

RoHS

Each
1+
€21.960
3+
€19.350
5+
€17.290
10+
€16.170
20+
€15.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
-
4177981

RoHS

Date/Lot Code

Each
1+
€15.420
5+
€12.490
10+
€11.160
20+
€8.930
40+
€8.320
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4144029

RoHS

Date/Lot Code

Each
1+
€46.880
5+
€42.680
16+
€38.480
64+
€32.890
112+
€31.640
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
-
-
101mm
30A
-
C44A Series
-40°C
85°C
-
4177982

RoHS

Date/Lot Code

Each
1+
€11.560
5+
€10.620
10+
€9.490
20+
€8.250
40+
€7.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
4542777

RoHS

Date/Lot Code

Each
1+
€47.330
5+
€43.270
12+
€39.210
60+
€36.270
108+
€35.490
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.5kA
-
0.004ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
3760682

RoHS

Each
1+
€23.850
5+
€22.530
10+
€21.200
25+
€20.140
50+
€19.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
-
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760656

RoHS

Date/Lot Code

Each
1+
€19.660
10+
€17.470
25+
€16.600
50+
€15.730
100+
€14.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
-
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760670

RoHS

Date/Lot Code

Each
1+
€14.870
10+
€11.570
25+
€11.190
50+
€10.800
100+
€10.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
-
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2420027

RoHS

Date/Lot Code

Each
1+
€55.140
10+
€41.490
20+
€40.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848C Series
-55°C
105°C
-
3373048

RoHS

Date/Lot Code

Each
1+
€22.720
3+
€20.020
5+
€17.890
10+
€16.730
20+
€15.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3649215

RoHS

Date/Lot Code

Each
84+
€13.770
Min: 84 / Mult: 84
Metallized PP
Can
200µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
1.5kA
27.5A
0.0036ohm
60mm
-
-
120mm
-
-
B32320I Series
-40°C
105°C
-
3373006

RoHS

Date/Lot Code

Each
1+
€16.380
5+
€13.260
10+
€11.850
20+
€10.310
40+
€9.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
3677991

RoHS

Date/Lot Code

Each
1+
€12.340
36+
€8.600
72+
€8.230
108+
€7.850
504+
€7.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373089

RoHS

Date/Lot Code

Each
1+
€12.880
5+
€11.870
10+
€10.860
20+
€10.140
40+
€9.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372945

RoHS

Date/Lot Code

Each
1+
€16.050
5+
€12.990
10+
€11.610
20+
€10.100
40+
€9.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
-
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3678176

RoHS

Date/Lot Code

Each
108+
€51.340
Min: 108 / Mult: 108
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M12
1kV
2.4kV
-
Screw
22.3mm
500V/µs
1.5kA
25A
-
65mm
-
-
175mm
-
-
C44B Series
-40°C
85°C
-
3597456

RoHS

Date/Lot Code

Each
1+
€11.160
36+
€7.350
72+
€7.270
108+
€7.180
504+
€6.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3649224

RoHS

Date/Lot Code

Each
128+
€9.410
Min: 128 / Mult: 128
Metallized PP
Can
50µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
1.5kA
24A
0.004ohm
50mm
-
-
95mm
-
-
B32320I Series
-40°C
105°C
-
3649219

RoHS

Date/Lot Code

Each
128+
€9.510
Min: 128 / Mult: 128
Metallized PP
Can
100µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
-
1.5kA
23A
0.005ohm
50mm
-
-
120mm
-
-
B32320I Series
-40°C
105°C
-
3373028

RoHS

Date/Lot Code

Each
1+
€11.990
5+
€10.100
10+
€9.330
20+
€8.660
40+
€8.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
0.0041ohm
-
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2664879

RoHS

Date/Lot Code

Each
1+
€51.870
5+
€49.710
12+
€47.550
60+
€46.600
108+
€45.650
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
20V/µs
1.5kA
-
0.005ohm
65mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account