ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463319

RoHS

Each
1+
€14.2065
5+
€8.8068
10+
€7.2201
20+
€5.9286
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463322

RoHS

Each
1+
€17.8227
3+
€11.0577
5+
€9.9261
10+
€8.7945
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
1.1kA
26A
0.003ohm
45mm
24mm
38mm
-40°C
85°C
3463286

RoHS

Each
1+
€9.0774
5+
€5.6211
10+
€4.6125
20+
€3.9114
40+
€3.5547
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463296

RoHS

Each
1+
€10.6518
5+
€6.6051
10+
€5.412
20+
€4.5879
40+
€3.7515
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
3463318

RoHS

Each
1+
€10.6518
5+
€6.6051
10+
€5.412
20+
€4.5879
40+
€3.7515
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
3463289

RoHS

Each
1+
€8.4501
5+
€5.2398
10+
€4.2927
20+
€3.6408
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463287

RoHS

Each
1+
€9.0774
5+
€5.6211
10+
€4.6125
20+
€3.9114
40+
€3.8376
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463299

RoHS

Each
1+
€13.0011
5+
€8.0565
10+
€6.6051
20+
€5.3136
40+
€4.3419
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463298

RoHS

Each
1+
€11.0454
3+
€9.0159
5+
€6.8511
10+
€5.6088
20+
€4.7601
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463290

RoHS

Each
1+
€8.4501
5+
€5.2398
10+
€4.2927
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463320

RoHS

Each
1+
€18.2532
3+
€11.316
5+
€11.0946
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
1.1kA
26A
0.003ohm
45mm
24mm
38mm
-40°C
85°C
3463292

RoHS

Each
1+
€10.209
3+
€8.3148
5+
€6.3222
10+
€5.1783
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account