ex VAT

Power Film Capacitors:

16 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254593

RoHS

Date/Lot Code

Each
10+
€0.267
100+
€0.240
500+
€0.217
1800+
€0.162
3600+
€0.160
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935831

RoHS

Date/Lot Code

Each
6000+
€0.244
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935873

RoHS

Date/Lot Code

Each
5250+
€0.271
Min: 5250 / Mult: 5250
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
90A
2.9A
0.042ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935830

RoHS

Date/Lot Code

Each
3750+
€0.260
Min: 3750 / Mult: 3750
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935877

RoHS

Date/Lot Code

Each
805+
€0.424
Min: 805 / Mult: 805
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
45A
3.3A
0.042ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935725

RoHS

Date/Lot Code

Each
3000+
€0.257
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935872

RoHS

Date/Lot Code

Each
5250+
€0.271
Min: 5250 / Mult: 5250
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
90A
2.9A
0.042ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935726

RoHS

Date/Lot Code

Each
2000+
€0.238
Min: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
3678186

RoHS

Date/Lot Code

Each
128+
€8.870
Min: 128 / Mult: 128
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
Snubber
Through Hole
500V
850V
-
Radial Leaded
27.5mm
1.232kV/µs
838A
14A
0.042ohm
32mm
22mm
37mm
-
C4AS Series
-40°C
85°C
-
4074901

RoHS

Date/Lot Code

Each
125+
€1.550
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
37.4A
3.7A
0.042ohm
31mm
13mm
23mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074851

RoHS

Date/Lot Code

Each
500+
€0.533
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
30A
2.4A
0.042ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074897

RoHS

Date/Lot Code

Each
125+
€1.260
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
37.4A
3.5A
0.042ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074900

RoHS

Date/Lot Code

Each
125+
€1.150
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
37.4A
3.5A
0.042ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074854

RoHS

Date/Lot Code

Each
500+
€0.485
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
30A
2.4A
0.042ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074902

RoHS

Date/Lot Code

Each
125+
€1.410
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
37.4A
3.7A
0.042ohm
31mm
13mm
23mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
3254605

RoHS

Date/Lot Code

Each
10+
€0.383
50+
€0.325
100+
€0.267
500+
€0.222
1200+
€0.194
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account