ex VAT

Power Film Capacitors:

29 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106537

RoHS

Each
1+
€6.270
5+
€4.450
10+
€3.940
20+
€3.240
40+
€3.040
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
0.0038ohm
-
43mm
34mm
36mm
-
-
-
-40°C
85°C
-
2729022

RoHS

Date/Lot Code

Each
1+
€7.470
10+
€5.590
50+
€4.820
100+
€4.590
500+
€4.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
0.0038ohm
25mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
3106544

RoHS

Each
1+
€10.690
3+
€9.490
5+
€8.390
10+
€6.910
20+
€6.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
0.0038ohm
-
58mm
35mm
50mm
-
-
-
-40°C
85°C
-
2985113

RoHS

Date/Lot Code

Each
1+
€63.470
9+
€48.620
18+
€45.270
54+
€44.360
108+
€43.460
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
28mm
20V/µs
-
30A
0.0038ohm
65mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
3106538

RoHS

Each
1+
€10.260
3+
€9.110
5+
€8.060
10+
€6.640
20+
€5.930
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
-
-40°C
85°C
-
3649204

RoHS

Date/Lot Code

Each
1+
€5.620
10+
€4.160
50+
€3.310
100+
€3.100
200+
€3.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
400A
20A
0.0038ohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
3649211

RoHS

Each
1+
€4.020
5+
€3.490
10+
€2.950
20+
€2.890
40+
€2.830
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
0.0038ohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
4656697

RoHS

Each
1+
€9.530
5+
€8.380
10+
€7.220
20+
€6.940
40+
€6.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
0.0038ohm
-
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-40°C
105°C
-
3680015

RoHS

Date/Lot Code

Each
1+
€16.920
18+
€14.160
54+
€13.190
108+
€11.440
252+
€11.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
0.0038ohm
-
57.5mm
45mm
56mm
-
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
2664807

RoHS

Date/Lot Code

Each
1+
€12.630
10+
€9.750
80+
€8.230
160+
€8.070
560+
€7.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
14A
0.0038ohm
-
32mm
18mm
33mm
-
33mm
C4AT Series
-40°C
85°C
-
3287688

RoHS

Date/Lot Code

Each
1+
€66.340
5+
€61.410
10+
€56.470
50+
€52.510
100+
€51.290
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
0.0038ohm
85mm
-
-
144.5mm
39A
-
C44U-M Series
-40°C
85°C
-
2709824

RoHS

Date/Lot Code

Each
1+
€15.360
23+
€11.290
69+
€10.510
115+
€10.230
506+
€9.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
0.0038ohm
-
57.5mm
35mm
50mm
-
50mm
C4AT Series
-40°C
85°C
-
2936248

RoHS

Date/Lot Code

Each
132+
€8.190
Min: 132 / Mult: 132
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
25A
0.0038ohm
-
41.5mm
24mm
44mm
-
44mm
C4AS Series
-40°C
85°C
-
3678278

RoHS

Date/Lot Code

Each
120+
€9.320
Min: 120 / Mult: 120
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.127kA
29A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3678229

RoHS

Date/Lot Code

Each
108+
€7.940
Min: 108 / Mult: 108
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
1.196kA
28A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
C4AS Series
-40°C
85°C
-
3678279

RoHS

Date/Lot Code

Each
1+
€15.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.127kA
29A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
4074670

RoHS

Date/Lot Code

Each
45+
€16.550
Min: 45 / Mult: 45
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
21.2A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074720

RoHS

Date/Lot Code

Each
40+
€23.670
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
22.9A
0.0038ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074722

RoHS

Date/Lot Code

Each
40+
€22.720
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
720A
22.9A
0.0038ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074709

RoHS

Date/Lot Code

Each
45+
€17.160
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
55µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
550A
21.2A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074641

RoHS

Date/Lot Code

Each
63+
€12.800
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
700A
18.9A
0.0038ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074644

RoHS

Date/Lot Code

Each
63+
€12.290
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
700A
18.9A
0.0038ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074707

RoHS

Date/Lot Code

Each
45+
€17.870
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
55µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
550A
21.2A
0.0038ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4305284

RoHS

Date/Lot Code

Each
1260+
€3.350
Min: 1260 / Mult: 1260
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
300V
-
-
-
37.5mm
19V/µs
285A
13A
0.0038ohm
-
42.5mm
30mm
45mm
-
-
FLC Series
-40°C
85°C
-
4728382

RoHS

Each
112+
€6.920
Min: 112 / Mult: 112
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
26.3A
0.0038ohm
-
42mm
38mm
57mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account