ex VAT

Power Film Capacitors:

157 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372955

RoHS

Each
1+
€10.240
3+
€8.290
5+
€7.850
10+
€7.410
20+
€7.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
0.008ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3372958

RoHS

Each
1+
€13.750
3+
€11.130
5+
€10.140
10+
€9.140
20+
€7.970
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3372952

RoHS

Date/Lot Code

Each
1+
€8.860
5+
€7.170
10+
€6.410
25+
€5.900
50+
€5.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3372953

RoHS

Each
1+
€7.010
5+
€5.910
10+
€5.450
25+
€5.010
50+
€4.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
0.0076ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
2664775

RoHS

Each
1+
€47.230
5+
€44.870
20+
€34.370
60+
€34.360
100+
€34.350
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
138mm
C44A Series
-40°C
85°C
-
4137583

RoHS

Date/Lot Code

Each
1+
€16.880
3+
€15.730
5+
€13.910
10+
€12.710
20+
€11.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
0.0067ohm
-
57mm
35mm
50mm
17.9A
-
WCAP-FTDB Series
-40°C
105°C
-
4049121

RoHS

Date/Lot Code

Each
1+
€8.310
27+
€5.810
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4137585

RoHS

Date/Lot Code

Each
1+
€23.950
3+
€20.830
5+
€19.590
10+
€16.520
20+
€15.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
0.0055ohm
-
57mm
29.5mm
43.5mm
16A
-
WCAP-FTDB Series
-40°C
105°C
-
4137582

RoHS

Date/Lot Code

Each
1+
€13.960
3+
€13.010
5+
€11.500
10+
€11.420
20+
€10.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
0.0071ohm
-
57mm
35mm
50mm
16.8A
-
WCAP-FTDB Series
-40°C
105°C
-
3106570

RoHS

Each
1+
€19.970
2+
€17.720
3+
€15.700
5+
€12.930
10+
€12.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
-
Screw
20mm
15V/µs
-
10A
-
55mm
-
-
130mm
-
-
-
-25°C
70°C
-
3106571

RoHS

Each
1+
€43.440
2+
€35.770
3+
€33.560
5+
€31.350
10+
€28.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
-
-
-25°C
70°C
-
3597455

RoHS

Date/Lot Code

Each
1+
€21.130
18+
€18.410
54+
€15.140
108+
€14.630
252+
€14.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678070

RoHS

Date/Lot Code

Each
1+
€14.800
23+
€10.410
69+
€9.640
115+
€8.830
506+
€8.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
0.0039ohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3254534

RoHS

Date/Lot Code

Each
1+
€8.610
10+
€6.460
25+
€6.220
50+
€5.970
100+
€4.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
-
-
0.0063ohm
-
57.5mm
30mm
45mm
-
-
B32778 Series
-40°C
105°C
-
3373049

RoHS

Date/Lot Code

Each
1+
€21.850
3+
€19.250
5+
€17.200
10+
€16.090
20+
€14.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372967

RoHS

Each
1+
€22.800
3+
€20.090
5+
€17.950
10+
€16.790
20+
€15.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3372966

RoHS

Each
1+
€21.960
3+
€19.350
5+
€17.290
10+
€16.170
20+
€15.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
-
EZPV Series
-40°C
105°C
-
3373044

RoHS

Each
1+
€17.080
3+
€15.390
5+
€13.750
10+
€12.860
20+
€11.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
0.0046ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3677999

RoHS

Date/Lot Code

Each
1+
€14.120
27+
€10.190
54+
€9.720
108+
€9.350
270+
€9.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
825A
23A
0.0045ohm
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678010

RoHS

Each
1+
€13.340
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
0.004ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049096

RoHS

Date/Lot Code

Each
1+
€8.950
30+
€6.140
60+
€6.130
120+
€5.570
510+
€5.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049094

RoHS

Date/Lot Code

Each
1+
€5.220
36+
€3.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
-
42mm
28mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049092

RoHS

Date/Lot Code

Each
1+
€5.030
10+
€3.660
58+
€3.550
116+
€3.340
522+
€3.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4137588

RoHS

Date/Lot Code

Each
1+
€23.610
3+
€21.790
5+
€21.460
10+
€19.670
20+
€18.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
0.0047ohm
-
57mm
45mm
65mm
25.7A
-
WCAP-FTDB Series
-40°C
105°C
-
4069440

RoHS

Date/Lot Code

Each
1+
€13.970
10+
€9.680
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
0.0041ohm
-
57.5mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account