ex VAT

Power Film Capacitors:

61 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2664870

RoHS

Each
1+
€23.870
10+
€19.240
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
-
0.003ohm
45mm
80mm
16A
80mm
C44A Series
-40°C
85°C
3106563

RoHS

Each
1+
€8.800
2+
€8.310
3+
€7.810
5+
€6.910
10+
€5.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
500A
-
0.004ohm
50mm
100mm
-
-
-
-40°C
85°C
3106560

RoHS

Each
1+
€6.420
2+
€5.140
3+
€4.850
5+
€4.550
10+
€4.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
65mm
-
-
-
-40°C
85°C
3106562

RoHS

Each
1+
€10.040
2+
€9.480
3+
€8.910
5+
€7.890
10+
€6.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
400A
-
0.004ohm
45mm
85mm
-
-
-
-40°C
85°C
3106564

RoHS

Each
1+
€10.000
2+
€7.990
3+
€7.100
5+
€6.690
10+
€6.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
Screw
18mm
200V/µs
570A
-
0.0033ohm
50mm
100mm
-
-
-
-40°C
85°C
3678103

RoHS

Each
1+
€46.800
5+
€41.870
30+
€36.940
60+
€33.930
120+
€33.250
Min: 1 / Mult: 1
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
-
C44B Series
-40°C
85°C
4144026

RoHS

Each
1+
€39.070
5+
€33.760
25+
€28.440
50+
€26.900
100+
€25.580
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
40V/µs
600A
-
0.003ohm
50mm
101mm
25A
-
C44A Series
-40°C
85°C
4144024

RoHS

Date/Lot Code

Each
1+
€43.350
5+
€39.020
25+
€30.590
50+
€28.240
100+
€26.790
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
-
0.002ohm
50mm
101mm
20A
-
C44A Series
-40°C
85°C
4144031

RoHS

Date/Lot Code

Each
1+
€31.300
5+
€29.490
10+
€27.670
60+
€25.660
120+
€24.480
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
-
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
4542791

RoHS

Date/Lot Code

Each
1+
€32.200
5+
€28.770
25+
€25.330
50+
€25.320
100+
€24.810
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
50V/µs
500A
-
0.005ohm
50mm
97mm
25A
-
C44A Series
-40°C
85°C
4542780

RoHS

Date/Lot Code

Each
1+
€32.610
5+
€29.590
10+
€26.960
60+
€22.880
120+
€22.420
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
750A
-
0.005ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
4542779

RoHS

Date/Lot Code

Each
1+
€37.160
5+
€33.140
25+
€29.120
50+
€28.130
100+
€27.330
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
-
C44A Series
-40°C
85°C
2664878

RoHS

Each
1+
€43.370
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
900A
-
0.002ohm
50mm
76mm
20A
76mm
C44A Series
-40°C
85°C
2664785

RoHS

Each
1+
€34.100
5+
€30.690
25+
€23.890
50+
€23.880
100+
€23.800
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
40V/µs
800A
-
0.003ohm
50mm
101mm
25A
101mm
C44A Series
-40°C
85°C
2664776

RoHS

Each
1+
€32.590
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Screw
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
80mm
C44A Series
-40°C
85°C
2664875

RoHS

Each
1+
€23.740
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
600A
-
0.005ohm
45mm
80mm
18A
80mm
C44A Series
-40°C
85°C
4377454

RoHS

Date/Lot Code

Each
4+
€33.450
12+
€29.570
Min: 4 / Mult: 4
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
-
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
3678104

RoHS

Date/Lot Code

Each
1+
€46.950
5+
€42.380
20+
€37.800
60+
€35.950
100+
€35.270
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
500A
15A
-
50mm
100mm
-
-
C44B Series
-40°C
85°C
3678157

RoHS

Date/Lot Code

Each
210+
€13.510
Min: 210 / Mult: 210
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Quick Connect
10mm
500V/µs
120A
5A
0.023ohm
25mm
60mm
-
-
C44B Series
-40°C
85°C
3678151

RoHS

Date/Lot Code

Each
100+
€24.110
Min: 100 / Mult: 100
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
630V
1.5kV
Screw
22.3mm
400V/µs
1.2kA
-
0.002ohm
50mm
101mm
22A
-
C44A Series
-40°C
85°C
3678119

RoHS

Date/Lot Code

Each
120+
€18.290
Min: 120 / Mult: 120
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
300A
-
0.003ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678122

RoHS

Date/Lot Code

Each
100+
€25.250
Min: 100 / Mult: 100
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
500A
-
0.003ohm
50mm
101mm
18A
-
C44A Series
-40°C
85°C
3678127

RoHS

Date/Lot Code

Each
120+
€17.880
Min: 120 / Mult: 120
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
180A
-
0.005ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678139

RoHS

Date/Lot Code

Each
120+
€22.450
Min: 120 / Mult: 120
Metallized PP
Can
2.5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
750A
-
0.002ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
3678159

RoHS

Date/Lot Code

Each
210+
€15.470
Min: 210 / Mult: 210
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Quick Connect
10mm
500V/µs
235A
6A
0.01ohm
25mm
60mm
-
-
C44B Series
-40°C
85°C
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account