0
0 Items€0.00
ex VAT
ex VAT

Power Film Capacitors:

18 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3106541

RoHS

Date/Lot Code

Each
1+
€9.990
3+
€7.100
5+
€6.690
10+
€6.280
20+
€5.170
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
0.0026ohm
42.5mm
33mm
45mm
-
-
-40°C
85°C
-
2310044

RoHS

Date/Lot Code

Each
1+
€19.780
5+
€17.640
10+
€15.490
25+
€14.220
50+
€12.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
50mm
MKP386M Series
-55°C
105°C
-
1200819

RoHS

Date/Lot Code

Each
1+
€13.750
3+
€12.840
5+
€11.920
10+
€11.010
20+
€10.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
0.005ohm
42mm
30mm
45mm
45mm
B32656S Series
-55°C
110°C
AEC-Q200
2936285

RoHS

Date/Lot Code

Each
1+
€15.030
32+
€10.770
64+
€10.310
128+
€9.930
512+
€9.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
42mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2936296

RoHS

Date/Lot Code

Each
1+
€17.590
21+
€13.160
63+
€12.270
105+
€12.110
252+
€11.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
57.5mm
35mm
50mm
50mm
C4BS Series
-40°C
85°C
-
2936275

RoHS

Date/Lot Code

Each
1+
€24.000
36+
€12.880
72+
€12.310
108+
€11.730
504+
€10.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
0.0025ohm
42.5mm
28mm
37mm
37mm
C4BS Series
-40°C
85°C
-
3889712

RoHS

Each
1+
€31.210
2+
€27.650
3+
€22.770
5+
€21.360
10+
€19.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
-
Solder Lug
26mm
828V/µs
1.242kA
21A
0.0027ohm
80mm
20mm
40mm
-
-
-40°C
105°C
-
3463323

RoHS

Each
1+
€15.460
3+
€11.750
5+
€9.630
10+
€7.920
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
1.2kA
26A
0.0025ohm
45mm
35mm
42mm
-
-
-40°C
85°C
-
3463309

RoHS

Each
1+
€20.360
2+
€15.470
3+
€14.080
5+
€12.680
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
-
3463324

RoHS

Each
1+
€19.770
2+
€15.020
3+
€13.480
5+
€11.940
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
-
2664827

RoHS

Date/Lot Code

Each
128+
€10.790
Min: 128 / Mult: 128
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
42mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2664818

RoHS

Date/Lot Code

Each
1+
€15.810
36+
€10.010
72+
€9.850
108+
€9.680
504+
€8.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
0.0025ohm
42.5mm
28mm
37mm
37mm
C4BS Series
-40°C
85°C
-
3519029

RoHS

Date/Lot Code

Each
128+
€6.800
Min: 128 / Mult: 128
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
450V
850V
GRADE II (Test Condition A)
Solder Lug
-
-
-
14A
0.005ohm
43.6mm
31mm
26.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3678264

RoHS

Date/Lot Code

Each
1+
€14.590
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
1.138kA
29A
0.0027ohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
3678263

RoHS

Date/Lot Code

Each
108+
€7.880
Min: 108 / Mult: 108
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
1.138kA
29A
0.0027ohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
3678304

RoHS

Date/Lot Code

Each
105+
€10.810
Min: 105 / Mult: 105
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
3519031

RoHS

Date/Lot Code

Each
128+
€6.470
Min: 128 / Mult: 128
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
450V
850V
GRADE II (Test Condition A)
Solder Lug
-
-
-
14A
0.005ohm
43.6mm
31mm
26.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3463311

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account